Omron Auxiliary Contact Block, 2 Contact, 1 NO/1 NC, J73KN, Snap-On, 10 A, 690V, J73KN-C-11S
- N° de stock RS:
- 214-6832
- Référence fabricant:
- J73KN-C-11S
- Fabricant:
- Omron
Sous-total (1 unité)*
15,82 €
(TVA exclue)
19,14 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
En stock
- Plus 4 unité(s) expédiée(s) à partir du 24 novembre 2026
- Plus 14 unité(s) expédiée(s) à partir du 30 novembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité |
|---|---|
| 1 + | 15,82 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 214-6832
- Référence fabricant:
- J73KN-C-11S
- Fabricant:
- Omron
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
| Marque | Omron | |
| Number of Contacts | 2 | |
| Product Type | Auxiliary Contact Block | |
| Normal State Configuration | 1 NO/1 NC | |
| Series | J73KN | |
| Contact Current | 10A | |
| Mount Type | Snap-On | |
| Terminal Type | Screw | |
| Pole and Throw Configuration | 1P | |
| Contact Voltage | 690V | |
| Operational Current Ie | 50A | |
| Mechanical Durability | 50Mcycles | |
| Rated Insulation Voltage Ui | 690V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | No | |
| Sélectionner tout | ||
|---|---|---|
Marque Omron | ||
Number of Contacts 2 | ||
Product Type Auxiliary Contact Block | ||
Normal State Configuration 1 NO/1 NC | ||
Series J73KN | ||
Contact Current 10A | ||
Mount Type Snap-On | ||
Terminal Type Screw | ||
Pole and Throw Configuration 1P | ||
Contact Voltage 690V | ||
Operational Current Ie 50A | ||
Mechanical Durability 50Mcycles | ||
Rated Insulation Voltage Ui 690V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals No | ||
The Omron J73KN series auxiliary contact has 1 NO and 1NC contact and has 3 A of rated current at AC 15 230 V. It is suitable for J7KN-24 up to J7KN-115 contactors. It has side mounting type.
Ambient operation temperature -25 to 60 °C
Finger proof
Liens connexes
- Omron Auxiliary Contact Block 1 NC Snap-On 690V, J73KN-B-01A
- Omron Auxiliary Contact Block 1 NO/1 NC Side 24V, J73KN-D-11S
- Omron Auxiliary Contact Block 2 NC/2 NO Snap-On 690V, J73KN-D-22F
- Omron Auxiliary Contact Block 1 NO Snap-On 690V, J73KN-B-10A
- Omron Auxiliary Contact Block 1 NO/1 NC 25 A J73KN-A-11
- Omron Auxiliary Contact Block 1 NO/1 NC Screw 690V, J73KN-AM-11V
- Omron Auxiliary Contact Block 1 NC Front 24V, J73KN-B-01
- Omron Auxiliary Contact Block 1 NC Front 24V, J73KN-B-01U