Siemens Fault Signalling, 2 Contact, 2 NC, 5ST3, 400V, 5ST3022
- N° de stock RS:
- 124-3130
- Référence fabricant:
- 5ST3022
- Fabricant:
- Siemens
Sous-total (1 unité)*
39,79 €
(TVA exclue)
48,15 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
Stocké-e par le fabricant
- Prêt à être expédié à partir du 03 décembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité |
|---|---|
| 1 + | 39,79 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 124-3130
- Référence fabricant:
- 5ST3022
- Fabricant:
- Siemens
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
| Marque | Siemens | |
| Product Type | Fault Signalling | |
| Number of Contacts | 2 | |
| Normal State Configuration | 2 NC | |
| Series | 5ST3 | |
| Pole and Throw Configuration | DPDT | |
| Contact Voltage | 400V | |
| Minimum Operating Temperature | -25°C | |
| Rated Insulation Voltage Ui | 440V | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | No | |
| Sélectionner tout | ||
|---|---|---|
Marque Siemens | ||
Product Type Fault Signalling | ||
Number of Contacts 2 | ||
Normal State Configuration 2 NC | ||
Series 5ST3 | ||
Pole and Throw Configuration DPDT | ||
Contact Voltage 400V | ||
Minimum Operating Temperature -25°C | ||
Rated Insulation Voltage Ui 440V | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals No | ||
Statut RoHS : Exempté
- Pays d'origine :
- IN
Series 5ST3 Accessories
Professional range of Siemens Sirius 5ST3 accessories. Accessories include a handle locking device, shunt trip releases and fault signalling switch mounts.
Siemens Distribution Boards & Accessories
Type B characteristic offers instantaneous short circuit response level of 3-5 x normal rated current, making it suitable for circuits with moderate inrush currents such as filament lamps, heating loads and most domestic/small building protection applications.,Type C characteristic offers short circuit response of 5-10 x normal rated current, making it ideal for circuits with higher inrush currents such as motor control and fluorescent lighting installations in industrial buildings where nuisance tripping might occur if a faster type was used.
Liens connexes
- Siemens Fault Signalling 2 NC DIN Rail, 5ST3022-2
- Siemens Fault Signalling 1 NO/1 NC 400V, 5ST3020
- Siemens Fault Signalling 2 NO 400V, 5ST3021
- Siemens Auxiliary Contact 2 NC 5ST3022-0HG
- Siemens Fault Signalling 2 NO DIN Rail, 5ST3021-2
- Siemens Fault Signalling 1 NO/1 NC DIN Rail 5ST3020-0HG
- Siemens Auxiliary Contact 2 NC 30V, 5ST3015
- Siemens Auxiliary Contact 2 NC 12V, 5ST3031-0XX01