ABB Auxiliary Contact, 2 Contact, 1 NO/1 NC, CA6, Surface, 6 A, 250 V dc, 690V ac, GJL1201318R0002
- N° de stock RS:
- 721-666
- Référence fabricant:
- GJL1201318R0002
- Fabricant:
- ABB
Visuel non contractuel
Sous-total (1 unité)*
9,43 €
(TVA exclue)
11,41 €
(TVA incluse)
Informations sur le stock actuellement non accessibles - Veuillez vérifier plus tard
Unité | Prix par unité |
|---|---|
| 1 + | 9,43 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 721-666
- Référence fabricant:
- GJL1201318R0002
- Fabricant:
- ABB
Spécifications
Documentation technique
Législations et de normes
Détails du produit
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout | Attribut | Valeur |
|---|---|---|
| Marque | ABB | |
| Product Type | Auxiliary Contact | |
| Number of Contacts | 2 | |
| Normal State Configuration | 1 NO/1 NC | |
| Series | CA6 | |
| Mount Type | Surface | |
| Contact Current | 6A | |
| Terminal Type | Flat-Pin | |
| Pole and Throw Configuration | 2P | |
| Contact Voltage | 250V dc, 690V dc | |
| Operational Current Ie | 4A | |
| Mounting Location | Side | |
| Minimum Operating Temperature | -25°C | |
| Rated Insulation Voltage Ui | 690V | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | UL 60947-1, UL 60947-4-1, IEC/EN 60947-1, IEC/EN 60947-5-1, IEC/EN 60947-4-1 | |
| Sélectionner tout | ||
|---|---|---|
Marque ABB | ||
Product Type Auxiliary Contact | ||
Number of Contacts 2 | ||
Normal State Configuration 1 NO/1 NC | ||
Series CA6 | ||
Mount Type Surface | ||
Contact Current 6A | ||
Terminal Type Flat-Pin | ||
Pole and Throw Configuration 2P | ||
Contact Voltage 250V dc, 690V dc | ||
Operational Current Ie 4A | ||
Mounting Location Side | ||
Minimum Operating Temperature -25°C | ||
Rated Insulation Voltage Ui 690V | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals UL 60947-1, UL 60947-4-1, IEC/EN 60947-1, IEC/EN 60947-5-1, IEC/EN 60947-4-1 | ||
- Pays d'origine :
- DE
ABB CA6 Series Auxiliary Contact, 6A Contact Current, 690V Rated Insulation Voltage - GJL1201318R0002
This auxiliary contact provides a Compact side-mounted switching element designed for auxiliary signalling and control in industrial electrical installations. It is intended to attach to mini contactors and interfaces with control systems requiring supplementary contacts for status feedback and interlocking within automation and electrical panels.
Features & Benefits
• 1 NO and 1 NC contacts for clear state indication
• 2P configuration supporting dual-pole switching operations
• Rated insulation voltage 690V enabling high-voltage separation
• Operational current Ie4A for moderate control circuit loads
• Contact capability 6A to handle auxiliary signalling currents
• Flat-pin terminals for rapid, secure connection
• 2P configuration supporting dual-pole switching operations
• Rated insulation voltage 690V enabling high-voltage separation
• Operational current Ie4A for moderate control circuit loads
• Contact capability 6A to handle auxiliary signalling currents
• Flat-pin terminals for rapid, secure connection
**Applications**
• Suitable for retrofitting mini contactors in control cabinets
• Ideal for secondary signalling in motor control circuits
• Used with PLC input modules for status feedback
• Can be used for interlock circuits in automation panels
• Ideal for secondary signalling in motor control circuits
• Used with PLC input modules for status feedback
• Can be used for interlock circuits in automation panels
What environmental limits affect installation?
It can be operated between -25°C and +55°C and stored from -40°C to +80°C, with a maximum installation altitude of 2000 m.
Which mounting position is required for correct fitting?
It is designed for side-mounted surface attachment to compatible contactor bodies and aligns with matching flat-pin connectors.
What approvals support use in international panels?
It holds approvals to recognised IEC/EN and UL standards relevant to low-voltage switching devices and includes multiple international certificates.
How does the contact resist mechanical stress?
It meets shock and vibration requirements, including 11 MS pulses at 15 g and vibration resistance of 5 g across 5–150 Hz.
What electrical frequencies and impulse withstand are specified?
It is suitable for AC auxiliary circuits at standard supply frequencies and provides a rated impulse withstand voltage of 6 kV.
Liens connexes
- ABB Auxiliary Contact 1 NO/1 NC Surface 250 V dc GJL1201318R0002
- ABB Auxiliary Contact 1 NO/1 NC Surface 250 V dc GJL1201319R0003
- ABB Auxiliary Contact 1 NO/1 NC Surface 250 V dc GJL1201317R0001
- ABB Auxiliary Contact 1 NO/1 NC Surface 250 V dc GJL1201319R0002
- ABB Auxiliary Contact 1 NO/1 NC Surface 250 V dc GJL1201319R0001
- ABB Auxiliary Contact 1 NO/1 NC Surface 250 V dc GJL1201317R0004
- ABB Auxiliary Contact 1 NO/1 NC Surface 250 V dc GJL1201317R0002
- ABB Auxiliary Contact 1 NO/1 NC Surface 250 V dc GJL1201319R0004