Schneider Electric Auxiliary Contact Block, 2 Contact, 1 NO/1 NC, TeSyS GV, DIN Rail, 65 A, 400V, GVAED011
- N° de stock RS:
- 272-870
- Référence fabricant:
- GVAED011
- Fabricant:
- Schneider Electric
Sous-total (1 unité)*
17,03 €
(TVA exclue)
20,61 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
- 59 unité(s) prête(s) à être expédiée(s) d'un autre centre de distribution
Unité | Prix par unité |
|---|---|
| 1 + | 17,03 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 272-870
- Référence fabricant:
- GVAED011
- Fabricant:
- Schneider Electric
Sélectionner tout | Attribut | Valeur |
|---|---|---|
| Marque | Schneider Electric | |
| Number of Contacts | 2 | |
| Product Type | Auxiliary Contact Block | |
| Normal State Configuration | 1 NO/1 NC | |
| Series | TeSyS GV | |
| Mount Type | DIN Rail | |
| Contact Current | 65A | |
| Terminal Type | Ring | |
| Pole and Throw Configuration | 2P | |
| Contact Voltage | 400V | |
| Mounting Location | Front Side | |
| Rated Insulation Voltage Ui | 690V | |
| Mechanical Durability | 100000Cycles | |
| Minimum Load | 5mA | |
| Operational Current Ie | 2.5A | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 40°C | |
| Standards/Approvals | UL 508 Type E, RoHS European Directive, IEC 947 | |
| Sélectionner tout | ||
|---|---|---|
Marque Schneider Electric | ||
Number of Contacts 2 | ||
Product Type Auxiliary Contact Block | ||
Normal State Configuration 1 NO/1 NC | ||
Series TeSyS GV | ||
Mount Type DIN Rail | ||
Contact Current 65A | ||
Terminal Type Ring | ||
Pole and Throw Configuration 2P | ||
Contact Voltage 400V | ||
Mounting Location Front Side | ||
Rated Insulation Voltage Ui 690V | ||
Mechanical Durability 100000Cycles | ||
Minimum Load 5mA | ||
Operational Current Ie 2.5A | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 40°C | ||
Standards/Approvals UL 508 Type E, RoHS European Directive, IEC 947 | ||
Auxiliary Contact Blocks for GV3 ME/L/P Type Circuit Breakers
Liens connexes
- Schneider Electric Auxiliary Contact 2 NO Front 250V, GVAED101
- Schneider Electric Auxiliary Contact Block NO/NC Screw, LADN11R
- Schneider Electric Auxiliary Contact 1 NO/1 NC 250V, LUA1C11TQ
- Schneider Electric Auxiliary Contact Block 3 NO/1 NC Screw LADN31R
- Schneider Electric Auxiliary Contact Block 2 NO/2 NC Screw, LADN22R
- Schneider Electric Auxiliary Contact Block 1 NC Front 690V ac, LADN01
- Schneider Electric Auxiliary Contact 1 NO/1 NC Front 690V, LADT26
- Schneider Electric Auxiliary Contact Block 30mA DF22AM1