Eaton Shunt Release, NZM, 440V, 259746 NZM1-XAL380-440AC/DC

Sous-total (1 unité)*

118,00 €

(TVA exclue)

142,78 €

(TVA incluse)

Add to Basket
sélectionner ou taper la quantité
Informations sur le stock actuellement non accessibles - Veuillez vérifier plus tard
Unité
Prix par unité
1 +118,00 €

*Prix donné à titre indicatif

N° de stock RS:
253-555
Référence fabricant:
259746 NZM1-XAL380-440AC/DC
Fabricant:
Eaton
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

Eaton

Product Type

Shunt Release

Series

NZM

Contact Voltage

440V

Maximum Operating Temperature

40°C

Standards/Approvals

CSA (Class No. 1437-01) UL489 UL (Category Control Number DIHS) CSA IEC60947 UL UL (File No. E140305) CSA (File No. 22086) CE CSA-C22.2 No. 5-09

Statut RoHS : Exempté

Pays d'origine :
RO
The Eaton state-of-the-art molded case circuit breaker specifically designed for enhanced protection and performance in electrical installations. Featuring a shunt release mechanism, this robust solution operates effectively across a wide voltage range, ensuring reliable functionality in diverse applications. Engineered for efficiency, it excels in safeguarding electrical systems from overloads and short circuits while allowing seamless integration into various types of switchgear. With its compact design and exceptional thermal stability, it meets rigorous compliance standards, making it an ideal choice for industrial and commercial settings alike. Furthermore, the NZM series is recognised for its electromagnetic compatibility and resistance to corrosion, ensuring longevity and consistent reliability in operation.

Shunt release for increased operational efficiency

Compatible with a variety of applications for versatile use

Compact construction ideal for limited space environments

Designed for high thermal stability to prevent overheating

Meets stringent compliance standards for safety assurance

Robust performance against mechanical impacts enhances durability

Seamless integration with existing switchgear solutions

Offers extended service life with low maintenance needs

Promotes environmental safety with RoHS compliance

Supports various voltage types for heightened functionality

Liens connexes