RS PRO Male Male to Male Male Auxiliary Cable, Black, 10 m
- N° de stock RS:
- 236-8986
- Fabricant:
- RS PRO
Sous-total (1 unité)*
4,71 €
(TVA exclue)
5,70 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
En stock
- Plus 20 unité(s) expédiée(s) à partir du 08 juin 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité |
|---|---|
| 1 + | 4,71 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 236-8986
- Fabricant:
- RS PRO
Spécifications
Documentation technique
Législations et de normes
Détails du produit
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout | Attribut | Valeur |
|---|---|---|
| Marque | RS PRO | |
| Connector Type A | Male | |
| Product Type | Auxiliary Cable | |
| Connector Type B | Male | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Length | 10m | |
| Jacket Colour | Black | |
| Jacket Material | Polyvinyl Chloride | |
| Standards/Approvals | No | |
| Sélectionner tout | ||
|---|---|---|
Marque RS PRO | ||
Connector Type A Male | ||
Product Type Auxiliary Cable | ||
Connector Type B Male | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Length 10m | ||
Jacket Colour Black | ||
Jacket Material Polyvinyl Chloride | ||
Standards/Approvals No | ||
- Pays d'origine :
- CN
RS PRO 10m Male to Male RCA Cable
Introducing this range of RCA Cables from RS PRO, these 6.35mm to 3.5mm Mono cables are ideal for connecting between two pieces of audio equipment which have 3.5mm / 6.35mm sockets.
These types of mono jacks are also be referred to as TS (Tip Sleeve) connectors. They are assembled with gold connectors for a high-quality finish that also provide anti-corrosive properties.
These RS PRO RCA cables have been designed with the highest quality and versatility in mind, making it an ideal addition to any application or environment requiring which commonly uses cable to carry audio and video signals.
Features and Benefits
Applications
If your device has an HDMI port, optical audio, or coaxial digital audio connections then RCA plug is the best option in terms of connection.
It can be also used for:
TV
Audio/Video
AC/DC charger
Motherboard
Audio communications and telecommunications
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards
theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Liens connexes
- RS PRO Male RCA to Male RCA Auxiliary Cable 10 m
- RS PRO Male Male to Male Male Auxiliary Cable 20 m
- RS PRO Male Male to Male Male Auxiliary Cable 15 m
- RS PRO Male Male to Male Male Auxiliary Cable 5 m
- RS PRO Male Male to Male Male Auxiliary Cable 1 m
- RS PRO Male Male to Male Male Auxiliary Cable 2 m
- RS PRO Male Male to Male Male Auxiliary Cable 1.5 m
- RS PRO Male Male to Male Male Auxiliary Cable 3 m