- N° de stock RS:
- 195-5886
- Référence fabricant:
- AT04-12PA-BL08
- Fabricant:
- Amphenol Industrial
11 En stock pour livraison sous 1 jour(s)
Ajouté
Prix la pièce
8,12 €
(TVA exclue)
9,83 €
(TVA incluse)
Unité | Prix par unité |
1 - 9 | 8,12 € |
10 - 24 | 7,40 € |
25 + | 6,91 € |
- N° de stock RS:
- 195-5886
- Référence fabricant:
- AT04-12PA-BL08
- Fabricant:
- Amphenol Industrial
Documentation technique
Législations et de normes
- Pays d'origine :
- CN
Détails du produit
Available in positions 2, 3, 4, 6, 8, 12
Size 16 contacts with 13A continuous capacity
Silicone elastomer rear seals
Rectangular, thermoplastic housing
Secondary wedge locks secure contacts (sold separately)
Thermoplastic housing with integrated latch for mating
Applications
Heavy Duty, Transportation, Marine, Diagnostic, Military, Alternative Energy, Agricultural and other demanding interconnect architectures
Size 16 contacts with 13A continuous capacity
Silicone elastomer rear seals
Rectangular, thermoplastic housing
Secondary wedge locks secure contacts (sold separately)
Thermoplastic housing with integrated latch for mating
Applications
Heavy Duty, Transportation, Marine, Diagnostic, Military, Alternative Energy, Agricultural and other demanding interconnect architectures
12 Position Receptacle Flange Mount Connector, Pin, Black, Keyed A, Enhanced Key
Spécifications
Attribut | Valeur |
---|---|
Number of Contacts | 12 |
Type | Automotive Connector |
Gender | Male |
Number of Rows | 2 |
Current Rating | 13A |
Mounting Type | Panel Mount |
Series | AT |
Colour | Black |
IP Rating | IP67 |
Height | 35.6mm |
Width | 55.4mm |
Depth | 50.6mm |
Housing Material | Thermoplastic |
Series Number | AT04 |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +125°C |
- N° de stock RS:
- 195-5886
- Référence fabricant:
- AT04-12PA-BL08
- Fabricant:
- Amphenol Industrial