- N° de stock RS:
- 174-1486
- Référence fabricant:
- ATM04-2P
- Fabricant:
- Amphenol Industrial
1500 En stock pour livraison sous 1 jour(s)
Prix L'unité (en paquet de 500)
0,778 €
(TVA exclue)
0,941 €
(TVA incluse)
Unité | Prix par unité | le paquet* |
500 + | 0,778 € | 389,00 € |
*prix conseillé |
- N° de stock RS:
- 174-1486
- Référence fabricant:
- ATM04-2P
- Fabricant:
- Amphenol Industrial
Documentation technique
Législations et de normes
Détails du produit
Amphenol A Series have key placement in all areas of Heavy Duty Equipment, Agriculture, Marine, Automotive, Military, Alternative Energy and other demanding interconnect applications.
The ATM Strain relief Series specifically designed wire cavities protect each individual wire seal, eliminating stress on the rear seal. It is a cost-effective and highly reliable solution for wire routing, Strain relief and sealing issues common in heavy Duty applications. It ensures a complete environmental seal and necessary strain relief on the production line and in the field.
16-22 AWG, 7.5A, Size 20.
High-performance, cost-effective.
Superior environmental seal retention.
Compatible with existing standard products industry-wide.
High-performance, cost-effective.
Superior environmental seal retention.
Compatible with existing standard products industry-wide.
Spécifications
Attribut | Valeur |
---|---|
Type | Automotive Connector |
Number of Contacts | 2 |
Gender | Female |
Number of Rows | 1 |
Current Rating | 7.5A |
Mounting Type | Cable Mount |
Series | ATM |
Colour | Grey |
Termination Method | Crimp |
IP Rating | IP67 |
Height | 16.2mm |
Width | 16.6mm |
Depth | 41.2mm |
Housing Material | Thermoplastic |
Series Number | 04 |
Maximum Operating Temperature | +125°C |
Minimum Operating Temperature | -55°C |
Corded | Yes |
- N° de stock RS:
- 174-1486
- Référence fabricant:
- ATM04-2P
- Fabricant:
- Amphenol Industrial