Murata Power Solutions Surface Audio Transformer
- N° de stock RS:
- 279-8057
- Référence fabricant:
- DA102JC-R
- Fabricant:
- Murata Power Solutions
Offre groupée disponible
Consulter les options de prix de grosSous-total (1 unité)*
2,01 €
(TVA exclue)
2,43 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
Dernier stock RS
- 3 dernière(s) unité(s), prête(s) à l'envoi d'un autre centre de distribution
Unité | Prix par unité |
|---|---|
| 1 - 9 | 2,01 € |
| 10 - 19 | 1,70 € |
| 20 - 49 | 1,60 € |
| 50 - 99 | 1,43 € |
| 100 + | 1,23 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 279-8057
- Référence fabricant:
- DA102JC-R
- Fabricant:
- Murata Power Solutions
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
| Marque | Murata Power Solutions | |
| Product Type | Audio Transformer | |
| Mount Type | Surface | |
| Standards/Approvals | No | |
| Sélectionner tout | ||
|---|---|---|
Marque Murata Power Solutions | ||
Product Type Audio Transformer | ||
Mount Type Surface | ||
Standards/Approvals No | ||
- Pays d'origine :
- CN
The Murata Power Solutions Digital Audio Range of transformers is designed to improve the balance of transmitter and receiver circuitry in hi-fi equipment, video games and other applications requiring high-performance digital audio transmission. Compliant with AES/EBU recommendations for the digital audio interface, offering optimised shunt capacitance between primary and secondary windings. Capable of operating over the audio data rate frequency range, providing isolation from 50 to 60Hz noise.
RoHS compliant
Compatible with leading chip sets
Low profile
Surface mount option
Toroidal construction
Liens connexes
- Murata Power Solutions Surface Audio Transformer
- Murata Power Solutions Through Hole Audio Transformer
- Murata Surface Audio Transformer
- Murata Power Solutions 5 V Surface PCB Transformer 1 W
- Murata Power Solutions 5 V Surface PCB Transformer 500 W
- Murata Power Solutions Current Transformer, 10A Input
- Murata Power Solutions Through Hole Pulse Transformer
- Murata Power Solutions 5600 Series Current Transformer 10 A