Murata Surface Audio Transformer
- N° de stock RS:
- 230-7894
- Référence fabricant:
- DA101JC-R
- Fabricant:
- Murata
Offre groupée disponible
Consulter les options de prix de grosSous-total (1 ruban de 5 unités)*
5,91 €
(TVA exclue)
7,15 €
(TVA incluse)
Informations sur le stock actuellement non accessibles - Veuillez vérifier plus tard
Unité | Prix par unité | le ruban* |
|---|---|---|
| 5 - 45 | 1,182 € | 5,91 € |
| 50 - 95 | 1,072 € | 5,36 € |
| 100 - 245 | 1,034 € | 5,17 € |
| 250 + | 1,00 € | 5,00 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 230-7894
- Référence fabricant:
- DA101JC-R
- Fabricant:
- Murata
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
| Marque | Murata | |
| Product Type | Audio Transformer | |
| Mount Type | Surface | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -40°C | |
| Number of Pins | 6 | |
| Maximum Operating Temperature | 85°C | |
| Length | 9mm | |
| Series | DA | |
| Width | 6.35mm | |
| Standards/Approvals | RoHS, AES/EBU | |
| Depth | 10.16mm | |
| Minimum Operating Frequency | 10kHz | |
| Construction | Encapsulated | |
| Maximum Operating Frequency | 100kHz | |
| Turns Ratio | 1:1 | |
| Sélectionner tout | ||
|---|---|---|
Marque Murata | ||
Product Type Audio Transformer | ||
Mount Type Surface | ||
Termination Type Solder | ||
Minimum Operating Temperature -40°C | ||
Number of Pins 6 | ||
Maximum Operating Temperature 85°C | ||
Length 9mm | ||
Series DA | ||
Width 6.35mm | ||
Standards/Approvals RoHS, AES/EBU | ||
Depth 10.16mm | ||
Minimum Operating Frequency 10kHz | ||
Construction Encapsulated | ||
Maximum Operating Frequency 100kHz | ||
Turns Ratio 1:1 | ||
Statut RoHS : Exempté
The Murata digital audio range of transformers is designed to improve the balance of transmitter and receiver circuitry in hi-fi equipment, video games and other applications requiring high-performance digital audio transmission. Compliant with AES/EBU re
RoHS compliant
Compatible with leading chip sets
2kVrms isolation
Industry-standard pinout
Surface mount option
UL 94 V-0 package materials
Low profile
Liens connexes
- Murata Surface Audio Transformer
- Murata Power Solutions Surface Audio Transformer
- Murata Power Solutions Through Hole Audio Transformer
- TDK Surface Audio Transformer
- Abracon Surface Audio Transformer
- Wurth Elektronik Surface Audio Transformer
- OEP Surface Audio Transformer 1kΩ
- Bourns Surface Audio Transformer