RS PRO 2 Core Audio Cable, Grey, 100 m

Sous-total (1 bobine de 100 mètres)*

40,30 €

(TVA exclue)

48,80 €

(TVA incluse)

Add to Basket
sélectionner ou taper la quantité
En stock
  • Plus 1 300 unité(s) expédiée(s) à partir du 18 novembre 2026
  • Plus 3 000 unité(s) expédiée(s) à partir du 11 janvier 2027
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité
Prix par unité
la bobine*
100 +0,403 €40,30 €

*Prix donné à titre indicatif

N° de stock RS:
207-5344
Fabricant:
RS PRO
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

RS PRO

Product Type

Audio Cable

Number of Cores

2

Cable Length

100m

Conductor Type

Stranded

Maximum Operating Temperature

80°C

Jacket Colour

Grey

Standards/Approvals

Fca

Jacket Material

PVC

Conductor Material

Bare Copper

Size of Strands

250μm

Core Strands

7 x 250 μm

Number of Strands

7

Pays d'origine :
CN

RS PRO 2-Core PVC Twin Figure 8 Speaker Cable


RS PRO introduces this very flexible loudspeaker cable with robust PVC outer jacket, making it ideal for more rugged applications. Featuring two bare copper core conductors in twin figure 8 offers excellent conductivity for audio applications.

The PVC outer insulation offers an excellent standard of protection and flexibility, this ensures the cable is protected from damage by twisting and bending and impact.

Features and Benefits


  • High-end quality speaker cable with two cores

  • Speaker cables designed to be flexible for easy routing

  • Offers excellent sound quality

  • Voltage 60V

  • Conductor resistance (20℃ Ω/km): 55.2Max.

  • Insulation DC resistance (20℃ MΩ*Km): 200Min.

  • Operating Temperature up to +80 °C

  • Available in black and grey

  • Applications


    This RS PRO speaker cable is designed specifically to make an electrical connection between speakers and amplifiers, thus making it suitable for several audio applications. Speaker cable is a common and effective way to wire speakers in industrial, domestic and hobbyist setups alike.

    Multicore speaker cables are ideal for environments such as:

  • Live stages and theatres

  • Audio & sound system

  • Professional studio

  • Touring

  • Hobbyist and custom audio setups

  • Why RS PRO?


    RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

    Liens connexes

    Soyez le/la premier·ère à être informé de nos nouveautés produits et de nos offres spéciales.

    adresse e-mail

    Les données personnelles que vous nous fournissez en vous inscrivant à cette liste de diffusion seront traitées conformément à notre politique de confidentialité.