STMicroelectronics Digital Audio Power Amplifier, 48-Pin, 31W VFQFPN FDA903Q-V0Y
- N° de stock RS:
- 230-0081
- Référence fabricant:
- FDA903Q-V0Y
- Fabricant:
- STMicroelectronics
Actuellement indisponible
Nous ne savons pas si cet article sera de nouveau disponible. RS a l'intention de le retirer de son assortiment sous peu.
- N° de stock RS:
- 230-0081
- Référence fabricant:
- FDA903Q-V0Y
- Fabricant:
- STMicroelectronics
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
| Marque | STMicroelectronics | |
| Amplifier Type | Digital Audio Power Amplifier | |
| Product Type | Audio Amplifier IC | |
| Application | Car Audio | |
| Output Power | 31W | |
| Amplifier Class | Class D | |
| Mount Type | Surface | |
| Number of Channels | 1 | |
| Package Type | VFQFPN | |
| Pin Count | 48 | |
| Minimum Operating Temperature | -40°C | |
| Width | 6.85mm | |
| Standards/Approvals | No | |
| Height | 850μm | |
| Length | 6.85mm | |
| Series | FDA903Q | |
| Minimum Supply Voltage | 28V | |
| Maximum Supply Voltage | 18V | |
| Maximum Operating Temperature | 125°C | |
| Automotive Standard | AEC-Q100 | |
| Sélectionner tout | ||
|---|---|---|
Marque STMicroelectronics | ||
Amplifier Type Digital Audio Power Amplifier | ||
Product Type Audio Amplifier IC | ||
Application Car Audio | ||
Output Power 31W | ||
Amplifier Class Class D | ||
Mount Type Surface | ||
Number of Channels 1 | ||
Package Type VFQFPN | ||
Pin Count 48 | ||
Minimum Operating Temperature -40°C | ||
Width 6.85mm | ||
Standards/Approvals No | ||
Height 850μm | ||
Length 6.85mm | ||
Series FDA903Q | ||
Minimum Supply Voltage 28V | ||
Maximum Supply Voltage 18V | ||
Maximum Operating Temperature 125°C | ||
Automotive Standard AEC-Q100 | ||
The STMicroelectronics FDA903Q is a single bridge class D amplifier, designed in the most advanced BCD technology, intended for any automotive audio application. The FDA903Q integrates a high performance D/A converter together with powerful MOSFET outputs in class D, so it is very compact and powerful, moreover it reaches outstanding efficiency performances (90%).
Very low quiescent current
Output low pass filter included in the feedback allowing outstanding audio performances
Clipping detector
Integrated thermal protection
Liens connexes
- STMicroelectronics Digital Audio Power Amplifier 31W VFQFPN
- STMicroelectronics Digital Audio Power Amplifier 31W VFQFPN FDA803Q-V0Y
- STMicroelectronics EVAL-FDA903Q-SA EVAL-FDA903Q-SA Evaluation Board for Power Amplifiers for FDA803Q, FDA903Q
- FDA902H-VYY STMicroelectronics, Audio Amplifier Audio Amplifier Module
- FDA902H-VYT STMicroelectronics, Audio Amplifier Audio Amplifier Module
- FDA902HP-VYT STMicroelectronics, Audio Amplifier Audio Amplifier Module
- FDA902HP-VYY STMicroelectronics, Audio Amplifier Audio Amplifier Module
- Infineon Digital Amplifier 6W MLPQ IRS2052MTRPBF