DiodesZetex,Audio, 16-Pin UQFN PAM8904EJER
- N° de stock RS:
- 206-0053
- Référence fabricant:
- PAM8904EJER
- Fabricant:
- DiodesZetex
Indisponible
RS n'aura plus ce produit en stock.
- N° de stock RS:
- 206-0053
- Référence fabricant:
- PAM8904EJER
- Fabricant:
- DiodesZetex
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
| Marque | DiodesZetex | |
| Amplifier Type | Audio | |
| Amplifier Class | Class B | |
| Mounting Type | Surface Mount | |
| Typical Single Supply Voltage | 1.5 → 5.5 V | |
| Number of Channels per Chip | 1 | |
| Package Type | UQFN | |
| Pin Count | 16 | |
| Sélectionner tout | ||
|---|---|---|
Marque DiodesZetex | ||
Amplifier Type Audio | ||
Amplifier Class Class B | ||
Mounting Type Surface Mount | ||
Typical Single Supply Voltage 1.5 → 5.5 V | ||
Number of Channels per Chip 1 | ||
Package Type UQFN | ||
Pin Count 16 | ||
- Pays d'origine :
- CN
The DiodesZetex 18VPP output piezo sounder driver is integrated charge pump boost converter. This is capable of driving a ceramic/piezo sounder with 27VPP from a 4.5V power supply It has 16 pin count and used in class B. The boost converter operate at a fixed frequency of 100kHz and provide a 3X VIN output with a minimum number of external component.
No voltage cross output at shutdown mode
Low current consumption
Low current consumption
Liens connexes
- DiodesZetex 16-Pin UQFN PAM8904EJER
- DiodesZetex Audio, 16-Pin UQFN PAM8904JER
- DiodesZetex Audio 20W SOIC PAM8320RDR
- DiodesZetex Audio 3.2W SOP PAM8403DR
- DiodesZetex Audio 3.1W SOP PAM8406ER
- DiodesZetex Audio 2.4W SOP PAM8008DR
- onsemi Audio Switch, 10-Pin Audio UQFN
- onsemi NL3S22AHMUTAG Audio Switch, 10-Pin Audio UQFN