- N° de stock RS:
- 230-0668
- Référence fabricant:
- A731
- Fabricant:
- Manulatex
Produit discontinué
- N° de stock RS:
- 230-0668
- Référence fabricant:
- A731
- Fabricant:
- Manulatex
Documentation technique
Législations et de normes
Statut RoHS non applicable
- Pays d'origine :
- FR
Détails du produit
The Manulatex shoulder glove provides protection against stabbing when working in slaughter houses, in meat, fish or shellfish industries, working in catering establishments, doing manual boning operations for processing meat, game and poultry, working in plastics, leather, textile and paper industries, laying floor coverings and similar works. Wrist fastening with stainless steel spring protected by mesh left-handed glove (GA) or right-handed glove (DR) size of the glove identified by a colour tag.
(UE) PPE 2016/425 regulation compliant
Spécifications
Attribut | Valeur |
---|---|
Material | Stainless Steel |
Material Properties | Cut Resistant |
Reusable/Disposable | Reusable |
Length | 1m |
Colour | Metal |
Primary Application | Cut Resistant |