Arduino Uno Rev 4 Minima
- N° de stock RS:
- 266-2936
- Référence fabricant:
- ABX00080
- Fabricant:
- Arduino
Offre groupée disponible
Sous-total (1 unité)*
17,27 €
(TVA exclue)
20,90 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 75,00 €
En stock
- 52 unité(s) prête(s) à être expédiée(s)
- Plus 2 071 unité(s) prête(s) à être expédiée(s) d'un autre centre de distribution
- Plus 29 unité(s) expédiée(s) à partir du 17 décembre 2025
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité |
|---|---|
| 1 - 9 | 17,27 € |
| 10 - 24 | 16,78 € |
| 25 + | 16,33 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 266-2936
- Référence fabricant:
- ABX00080
- Fabricant:
- Arduino
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
| Marque | Arduino | |
| Product Name | Uno Rev 4 Minima | |
| Kit Classification | Arduino Board | |
| Processor Part Number | RA4M1 | |
| Sélectionner tout | ||
|---|---|---|
Marque Arduino | ||
Product Name Uno Rev 4 Minima | ||
Kit Classification Arduino Board | ||
Processor Part Number RA4M1 | ||
- Pays d'origine :
- IT
Introducing the latest additions to the esteemed Arduino UNO family, the Arduino UNO R4 range. Building upon the well-established features of the beloved UNO family, the UNO R4 range incorporates a robust 32-bit microcontroller and introduces remarkable new features, positioning them as exceptional tools for prototyping and learning endeavors. This is the Arduino UNO R4 Minima.
Key benefits of the Arduino UNO R4 Minima
The Arduino UNO range is renowned for its user-friendly nature, durability, and accessibility. With the UNO R4 Minima, this renowned platform has reached new heights, setting a benchmark for prototyping and learning tools. The 32-bit microprocessor offers increased memory, expanded connectivity options, and enhanced connectors compared to previous generations. Combined with its affordability, the UNO R4 Minima becomes an ideal choice for novice creators.
Powerful performance at an affordable price: The UNO R4 Minima delivers impressive performance without compromising affordability. While providing exceptional features, this device aims to make high-end technology accessible to all.
Compatibility with previous generations: UNO R4 retains the same pinout and 5V operating voltage as the UNO R3, ensuring seamless migration of existing shields or projects to the UNO R4.
Exciting new features:The UNO R4 introduces several impressive peripherals, including a 12-bit DAC, CAN BUS, OP AMP, and SWD port. These additions unlock a realm of possibilities for creators to develop innovative solutions and advanced projects.
Ample memory and increased speed: With sixteen times more memory and a clock speed three times faster, the UNO R4 Minima effortlessly handles precise calculations and complex projects with ease.
Reliable robustness: UNO R4 boards encompass various protective features, such as overcurrent protection on the pins of the RA4M1, and meticulous circuit design that mitigates wiring errors, reducing the risk of board damage. Additionally, the board can be powered up to 24V.
Efficient debugging capabilities: The UNO R4 Minima incorporates an onboard SWD port, offering a straightforward and reliable method for debugging any issues by simply connecting a third-party debugging probe.
Technical specifications
MCU: R7FA4M1AB3CFM#AA0 (Arm cortex M4)
Memory: 256KB Flash / 32KB SRAM
Operating Voltage: 5V
Input Voltage: 6-24V
Clock Speed: 48 MHz
Programming Port: USB-C
Digital Pins: 14
PWM: 6
ADC: 6
DAC: 1 (12 bit)
SPI: 1
I2C: 1
CAN: 1