Exacompta Assorted A4 Archive Box, H330mm x W250mm x D25mm
- N° de stock RS:
- 449-592
- Référence fabricant:
- 18560E
- Fabricant:
- Exacompta
Indisponible
RS n'aura plus ce produit en stock.
- N° de stock RS:
- 449-592
- Référence fabricant:
- 18560E
- Fabricant:
- Exacompta
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
| Marque | Exacompta | |
| Paper Size Stored | A4 | |
| Colour | Assorted | |
| Material | Mottled Pressboard | |
| Depth | 25mm | |
| Height | 330mm | |
| Width | 250mm | |
| Sélectionner tout | ||
|---|---|---|
Marque Exacompta | ||
Paper Size Stored A4 | ||
Colour Assorted | ||
Material Mottled Pressboard | ||
Depth 25mm | ||
Height 330mm | ||
Width 250mm | ||
Statut RoHS : Exempté
- Pays d'origine :
- FR
Aquarel Box File Cartobox A4 25mm Board Delivered flat the Cartobox elasticated filing box, an innovation from Exacompta, is very easy to assemble with its small folding tabs and then has the same qualities as a box delivered assembled. It allows real space saving in the office and home, as it is assembled in use and stored flat. But above all, it considerably reduces packaging volume, transport costs and CO2 consumption. Made of real glossy card - a homogeneous and resistant material - the Cartobox has a superior quality aspect and lasts longer, while being ecological because it is FSC certified. The spine label makes it easy to identify the contents. The pastel colours of the Aquarel range bring lightness and a cocoon atmosphere to filing. It will appeal to young people as well as professionals.
The Exacompta foldable filing box comes flat, like a rubber band folder, and is easy to assemble using its small folding tabs. Once assembled, it offers the same functionality as a fully assembled box. This space-saving design is perfect for both office and home use, as it can be stored flat when not in use. Additionally, it reduces packaging volume, shipping costs, and CO2 consumption. Made from high-quality glossy card, the Cartobox is durable, long-lasting, and environmentally friendly, thanks to its FSC certification.
Closure with elasticated bands and 3 flaps
A4 format supported
A4 format supported
Liens connexes
- Exacompta Assorted A4 Archive Box, H330mm x W250mm x D60mm
- Exacompta Assorted A4 File Box, H330mm x W250mm x D40mm
- Exacompta Assorted File 1 H25 mm x W250mm x D25 mm
- Exacompta Assorted A4 File Box H330 mm x W250mm x D40 mm
- Exacompta Assorted A4 Archive Box H345 mm x W90mm x D255 mm
- Exacompta Assorted A4 Archive Box H325 mm x W245mm x D3 mm
- Exacompta Assorted File 1 H40 mm x W250mm x D40 mm
- Exacompta Assorted File 1 H60 mm x W250mm x D60 mm