PeakTech P 4060 Waveform Generator 20 MHz Max, 16-Channel, 10 Hz Min

Indisponible
RS n'aura plus ce produit en stock.
N° de stock RS:
288-8642
Numéro d'article Distrelec:
110-95-153
Référence fabricant:
P4060 MV
Fabricant:
PeakTech
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

PeakTech

Maximum Frequency

20MHz

Product Type

Waveform Generator

Minimum Frequency

10Hz

Maximum Frequency Triangle Ramps

20MHz

Minimum Frequency Triangle Ramps

10μHz

Number of Channels

16

Waveform Memory/Channel

16kpts

Standards/Approvals

No

Height

100mm

Length

310mm

Width

255 mm

Weight

2kg

Display Type

LED

Interface Type

USB

Model Number

P 4060

Pays d'origine :
CN
The Function generator is a versatile product offering 16 waveforms including sine, square, triangle, and more. Ideal for various applications, this product is designed to meet your waveform generation needs with precision and reliability.

Offers 16 different waveforms for flexible waveform generation

Provides precise and reliable signal output

Ideal for applications requiring specific waveform types

Easy to use and integrate into existing systems

Compact and durable design for long-lasting performance

Liens connexes