PeakTech P4120 Arbitrary Waveform Generator, 5MHz Max, 1-Channel
- N° de stock RS:
- 285-8576
- Numéro d'article Distrelec:
- 301-32-992
- Référence fabricant:
- P4120
- Fabricant:
- PeakTech
Indisponible
RS n'aura plus ce produit en stock.
Produit de remplacement
Ce produit n'est pas disponible actuellement. Voici notre produit de remplacement:
la pièce
395,31 €
(TVA exclue)
478,33 €
(TVA incluse)
- N° de stock RS:
- 285-8576
- Numéro d'article Distrelec:
- 301-32-992
- Référence fabricant:
- P4120
- Fabricant:
- PeakTech
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
| Marque | PeakTech | |
| Maximum Frequency | 5MHz | |
| Number of Channels | 1 | |
| Model Number p | P4120 | |
| Sélectionner tout | ||
|---|---|---|
Marque PeakTech | ||
Maximum Frequency 5MHz | ||
Number of Channels 1 | ||
Model Number p P4120 | ||
- Pays d'origine :
- CN
The Arbitrary Waveform Generator has new developed graphical user interface with many functions. It has large 3.9 inch high resolution TFT LCD display for both channels at once. With two independent channels with same technical characteristics.
4 types of modulation
6 standard waveforms
Integrated 200 MHz frequency counter
Software program for remote control and waveform edit
6 standard waveforms
Integrated 200 MHz frequency counter
Software program for remote control and waveform edit
Liens connexes
- PeakTech P4046 Arbitrary Waveform Generator 2-Channel
- PeakTech Arbitrary Waveform Generator 10 MHz Max, 2-Channel
- PeakTech P4121 Arbitrary Waveform Generator 10 MHz Max
- Teledyne LeCroy Arbitrary Waveform Generator 150 MHz Max, 10-Channel
- Teledyne LeCroy Arbitrary Waveform Generator 150 MHz Max, 2-Channel
- RS PRO SDG1032X Arbitrary Waveform Generator 30 MHz Max, 2-Channel
- Teledyne LeCroy Arbitrary Waveform Generator 150 MHz Max RSCAL
- Teledyne LeCroy Arbitrary Waveform Generator 150 MHz Max RSCAL