RS PRO Yellow Reusable Polyvinyl Chloride Apron, 48 in

Sous-total (1 paquet de 10 unités)*

53,25 €

(TVA exclue)

64,43 €

(TVA incluse)

Add to Basket
sélectionner ou taper la quantité
En stock
  • Plus 10 unité(s) expédiée(s) à partir du 12 novembre 2026
  • Plus 40 unité(s) expédiée(s) à partir du 18 février 2027
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité
Prix par unité
le paquet*
10 +5,325 €53,25 €

*Prix donné à titre indicatif

N° de stock RS:
245-8851
Référence fabricant:
A0245
Fabricant:
RS PRO
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

RS PRO

Product Type

Apron

Material

Polyvinyl Chloride

Reusable/Disposable

Reusable

Colour

Yellow

Series

RS PRO

Length

48in

Standards/Approvals

RoHS Exempt

Resistance Features

Oil Resistant

Statut RoHS : Exempté

Pays d'origine :
CN

RS PRO PVC Aprons


Introducing the range of RS PRO PVC Aprons, a high-quality re-useable solution for use in a variety of industries where hygiene is critical. Made from durable, waterproof PVC, this apron can add an additional level of protection for implementing infection and disease control protocols, working with non-hazardous liquids and chemicals or even foods by reducing the risk of splashing onto clothing, plus much more.

Features and Benefits:


  • These RS PRO Aprons are the perfect solution for hygiene and protection from contamination and splashes in environments where these are critical factors like nursing and food production and preparation

  • The hardwearing and durable PVC plastic is waterproof and easy to clean, while offering a good resistance to chemicals and fats, and also comes in a range of food-safe colours, making the apron easily identifiable

  • Quick and easy to put on and take off, the full-length apron offers fantastic protection and features plastic eyelets to attach apron ties to provide a comfortable and secure fit for all body types

  • The re-useable aprons are a cost-effective way of managing hygiene and contamination in a wide range of environments like food preparation and handling, electronics manufacturing, laboratory testing, medical tasks, and so much more

  • Applications:


    Aprons are a key piece of PPE in environments where contamination control and hygiene are critical by providing added levels of protection, especially where disease and infection protocols are implemented. They have two important functions; keeping any dirt, dust or debris from clothing contained so that it does not contaminate anything within the working environment such as exposed food items, sanitised products, etc. and offering protection for uniforms and skin. These types of aprons are super versatile and can be used from very basic applications like food preparation and handling or cleaning tasks to more contamination critical applications like nursing, pharmaceuticals and much more.

    Why RS PRO?


    RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

    Liens connexes

    Soyez le/la premier·ère à être informé de nos nouveautés produits et de nos offres spéciales.

    adresse e-mail

    Les données personnelles que vous nous fournissez en vous inscrivant à cette liste de diffusion seront traitées conformément à notre politique de confidentialité.