- N° de stock RS:
- 755-3769
- Référence fabricant:
- 2311152
- Fabricant:
- Fabreeka
5 En stock, livraison sous 1 jour(s) (stock Europe)
218 En stock, livraison sous 3 à 5 jours (stock Europe)
Ajouté
Prix 1 sachet de 4
16,25 €
(TVA exclue)
19,66 €
(TVA incluse)
Sachet(s) | Le Sachet | Prix par unité* |
1 - 4 | 16,25 € | 4,062 € |
5 - 9 | 15,73 € | 3,932 € |
10 + | 15,23 € | 3,808 € |
*prix conseillé |
- N° de stock RS:
- 755-3769
- Référence fabricant:
- 2311152
- Fabricant:
- Fabreeka
Documentation technique
Législations et de normes
Détails du produit
SA-47 Bearing Pads
Fabreeka SA-47 Bearing Pads are suitable for use where non-parallel load bearing surfaces may be accommodated between structural elements, and also offer vibration and shock isolation properties in structural applications. SA-47 Bearing Pads are manufactured from masticated rubber and include additional synthetic fibres for reinforcement. The bearing pads offer a compressive load that is twice that of neoprene or nitrile products.
SA-47 Bearing Pads enable loads to be distributed evenly between structural elements. They also reduce the electrolytic action between dissimilar metals and will also accommodate small rotational forces.
Spécifications
Attribut | Valeur |
---|---|
Anti Vibration Pad Type | Anti-Vibration Bearing Pad |
Load Rating | 8000psi |
Thickness | 10mm |
Size | 100 x 100 x 10mm |
Length | 100mm |
Width | 100mm |