Sous-total (1 unité)*
261,85 €
(TVA exclue)
316,84 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
Temporairement en rupture de stock
- 9 unité(s) expédiée(s) à partir du 27 novembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité |
|---|---|
| 1 + | 261,85 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 125-2359
- Fabricant:
- RS PRO
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
| Marque | RS PRO | |
| Material Properties | Conductive | |
| Product Type | Tube | |
| Colour | Black | |
| Length | 152m | |
| Thickness | 100μm | |
| Width | 102mm | |
| Sub Type | Tube | |
| EN 61340-5-1 Compliant | Yes | |
| Surface Resistivity | <10^5 Ω | |
| Standards/Approvals | IEC 61340-5-1 RoHS | |
| Volume Resistance | 100000Ω | |
| Tensile Strength | 13MPa | |
| Sélectionner tout | ||
|---|---|---|
Marque RS PRO | ||
Material Properties Conductive | ||
Product Type Tube | ||
Colour Black | ||
Length 152m | ||
Thickness 100μm | ||
Width 102mm | ||
Sub Type Tube | ||
EN 61340-5-1 Compliant Yes | ||
Surface Resistivity <10^5 Ω | ||
Standards/Approvals IEC 61340-5-1 RoHS | ||
Volume Resistance 100000Ω | ||
Tensile Strength 13MPa | ||
- Pays d'origine :
- FR
RS Pro ESD Tubing
RS Pro ESD tubing is a black carbon loaded film tubing made from conductive polyethylene and has excellent grounding properties. The tubing is suitable for powders, grounding on ESD floors and explosives handling. The ESD tubing is available in various lengths, conforms to IEC 61340-5-1 plus is RoHS compliant.
FEATURES and BENEFITS:
ESD tubing
Carbon loaded
Made from conductive polyethylene
Resistance < 10E5
Thickness +/- 10%
Various lengths available
Conforms to IEC 61340-5-1
RoHS Compliant
SUITABLE FOR USE WITH:
Powders
Explosives handling
ESD floors
Caution
The use of black conductive PE bags or tubing
might be detrimental to electronic components due to the high
speed of the electrostatic discharge on the surface.
might be detrimental to electronic components due to the high
speed of the electrostatic discharge on the surface.
Standards
Conforms to IEC 61340-5-1, RoHS Compliant
Liens connexes
- RS PRO Anti-Static Bag 102mm(W)x 152 mm(L) Silver Zipper 100
- RS PRO Tube 76mm(W)x 152 m(L)
- RS PRO Anti-Static Bag 102mm(W)x 152 mm(L) Silver Heat Seal 100
- SCS Anti-Static Bag 102mm(W)x 152 mm(L)
- RS PRO Anti-Static Bag 102mm(W)x 152 mm(L) Grip Seal 100 Per Pack
- RS PRO Anti-Static Bag 102mm(W)x 152 mm(L) Open Top 100 Per Pack
- KWR Anti-Static Bag 102mm(W)x 152 mm(L)
- RS PRO Bag 102mm(W)x 152 mm(L) Transparent Heat Seal 100 Per Pack