- N° de stock RS:
- 197-4320
- Référence fabricant:
- OCP010001
- Fabricant:
- Coba Europe
28 En stock pour livraison sous 4 jour(s)
Ajouté
Prix la pièce
53,24 €
(TVA exclue)
64,42 €
(TVA incluse)
Unité | Prix par unité |
1 + | 53,24 € |
- N° de stock RS:
- 197-4320
- Référence fabricant:
- OCP010001
- Fabricant:
- Coba Europe
Documentation technique
Législations et de normes
Statut RoHS non applicable
- Pays d'origine :
- CN
Détails du produit
Orthomat® Comfort Plus Anti Fatigue Mat
Thicker foam anti-fatigue mat for dry workplaces
Features and Benefits
A thicker, single layer foam anti-fatigue mat for maximum levels of comfort.
Insulates against cold concrete floors.
Best suited to dry environments.
Ideal for light or moderate industrial use.
Checkerplate surface provides attractive appearance.
Available in mats and rolls.
Fire tested to BS EN 13501-1.
Insulates against cold concrete floors.
Best suited to dry environments.
Ideal for light or moderate industrial use.
Checkerplate surface provides attractive appearance.
Available in mats and rolls.
Fire tested to BS EN 13501-1.
Applications
Production lines
Assembly areas
Packing stations
Workbenches
Assembly areas
Packing stations
Workbenches
The Coba Plastics Orthomat Thicker foam anti-fatigue mat for dry workplaces. It can be used in Production lines, Assembly areas, Packing stations, Workbenches.
Operating temperature ranges from 0°C to +60°C
It is suitable for dry indoor environments
Pebble surface finish
Enclose against cold concrete floors
It is suitable for dry indoor environments
Pebble surface finish
Enclose against cold concrete floors
Spécifications
Attribut | Valeur |
---|---|
Length | 0.9m |
Thickness | 15mm |
Width | 0.6m |
Anti-Slip | No |
Mat Material | PVC Foam |
Surface Type | Pebbled |
Product Format | Roll |
Range | OCP01 |
Oil Resistant | No |
Colour | Black |
Chemical Resistant | No |