Protecta Stainless Steel Anchor Point, 15 kN
- N° de stock RS:
- 161-8391
- Référence fabricant:
- AM210
- Fabricant:
- Protecta
Sous-total (1 unité)*
15,39 €
(TVA exclue)
18,62 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
En stock
- Plus 20 unité(s) expédiée(s) à partir du 18 novembre 2026
- Plus 286 unité(s) expédiée(s) à partir du 18 novembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité |
|---|---|
| 1 + | 15,39 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 161-8391
- Référence fabricant:
- AM210
- Fabricant:
- Protecta
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
| Marque | Protecta | |
| Product Type | Anchor Point | |
| Strength | 15 kN | |
| Material | Stainless Steel | |
| Fixing Hole Size | 13 mm | |
| Sélectionner tout | ||
|---|---|---|
Marque Protecta | ||
Product Type Anchor Point | ||
Strength 15 kN | ||
Material Stainless Steel | ||
Fixing Hole Size 13 mm | ||
Statut RoHS : Exempté
- Pays d'origine :
- IT
3M Protecta Fixed Anchor Point, 15kN Strength, 53mm Length - AM210
Looking for a device to keep you safe when you're working at a height? Use this anchor point from 3M to connect your lanyard to a secure point and prevent falls. It's made from 3.5mm-thick stainless steel, which has high tensile strength so it can withstand substantial strain. This material is also corrosion-resistant so it won't suffer damage from rust. The anchor point is compatible with horizontal and vertical surfaces, which makes it a versatile choice to improve safety in both commercial and industrial environments.
• 15kN strength means it can bear heavy weights• Low (45g) weight for easy handling and transportation and minimal strain on your setup• Uses industry-standard fixings for versatile use
Applications
• Building construction and maintenance• Equipment maintenance• Oil and gas industry
Our anchor straps are built from top quality materials guaranteeing high strength and durability to stand up to the toughest environments. Anchorage connectors are the unsung heroes of most fall protection systems, often overlooked but critical components because they securely attach your system to the anchorage. Your choice of anchor depends on the type of work being done. Anchorages are sold by what they connect to (general/all purpose, steel, concrete, roof or speciality), whether they are fixed or mobile, and whether they are permanent or portable. They all must provide a secure point of attachment for a complete personal fall arrest system
What's the difference between a fixed and a temporary anchor point?
Stainless steel:For corrosion protection
Can be fixed with a 12mm bolt.
Uses industry standard fixings
A fixed anchor point is permanently bolted in place on a solid structure. It's best suited to applications that are used on a frequent basis because it remains in one place. For applications that only require occasional visits, it is better to use a temporary anchor. This is portable and easy to move around.
Liens connexes
- Miller Stainless Steel Anchor Point, 30 kN
- Miller Stainless Steel Anchor Point, 3 kN
- Protecta 1.5 m Anchor Strap 22 kN
- Protecta 800 mm Anchor Strap 22 kN
- Miller Metal Anchor Point, 14.5 kN
- KRATOS SAFETY Aluminium, Stainless Steel Anchor Point
- Master Lock 3 m 10 mm diameter, Stainless Steel Chains & Anchor Point
- Master Lock 1.5 m 8 mm diameter, Stainless Steel Chains & Anchor Point