STMicroelectronics AEK-AUD-D903V1 Class D Automotive Audio Amplifier Board with Advanced Diagnostics Evaluation Board
- N° de stock RS:
- 206-6026
- Numéro d'article Distrelec:
- 302-93-534
- Référence fabricant:
- AEK-AUD-D903V1
- Fabricant:
- STMicroelectronics
Actuellement indisponible
Nous ne savons pas si cet article sera de nouveau disponible. RS a l'intention de le retirer de son assortiment sous peu.
- N° de stock RS:
- 206-6026
- Numéro d'article Distrelec:
- 302-93-534
- Référence fabricant:
- AEK-AUD-D903V1
- Fabricant:
- STMicroelectronics
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
| Marque | STMicroelectronics | |
| Product Type | Evaluation Board | |
| Kit Classification | Evaluation Board | |
| For Use With | Microcontrollers | |
| Featured Device | FDA903D | |
| Kit Name | Class D Automotive Audio Amplifier Board with Advanced Diagnostics | |
| Standards/Approvals | RoHS | |
| Sélectionner tout | ||
|---|---|---|
Marque STMicroelectronics | ||
Product Type Evaluation Board | ||
Kit Classification Evaluation Board | ||
For Use With Microcontrollers | ||
Featured Device FDA903D | ||
Kit Name Class D Automotive Audio Amplifier Board with Advanced Diagnostics | ||
Standards/Approvals RoHS | ||
The STMicroelectronics Evaluation Board for the FDA903D 1 x 45 W class D digital input automotive power amplifier, with load current monitoring and wide voltage operation range, is highly suitable for typical automotive audio, infotainment and telematic applications in conjunction with suitable automotive microcontrollers.
Mono channel up to 45 W
Supports audio stream via I²S interface
Configurable through dedicated I²C bus
Dedicated DC diagnostic interrupt pin to signal faults
Dedicated hardware MUTE pin
Open load in play detection
Short to Vcc / GND diagnostic
Thermal protection
Liens connexes
- STMicroelectronics AEK-AUD-C1D9031 AVAS Solution Based on SPC582B60E1 Chorus Family MCU and FDA903D Class D Audio
- STMicroelectronics AEK-COM-10BASET Evaluation Board Evaluation Board AEK-COM-10BASET
- STMicroelectronics Automotive Grade LDO with Configurable Output Voltage and Diagnostic Evaluation Board for L99VR02J
- STMicroelectronics AEK-POW-PDUMINI Power Board Evaluation Board for AEK-MCU-C4MLIT3 for VNF9Q20SF
- STMicroelectronics Evaluation Board AEK-POW-BMSLV
- STMicroelectronics AEK-MOT-4DCMH94 Evaluation Board Evaluation Board Development Boards & Kits for DC Motor
- STMicroelectronics Transceiver Evaluation Board AEK-POW-SPSB081
- STMicroelectronics LCD Evaluation Board AEK-LCD-DT028V1