MikroElektronika MIKROE-6137 ADC Converter Module for Automotive Lighting Systems And Industrial Environments Requiring
- N° de stock RS:
- 296-149
- Référence fabricant:
- MIKROE-6137
- Fabricant:
- MikroElektronika
Bénéficiez d'une remise sur les achats en gros
Ajoutez 10 de plus pour économiser 10%
Consulter les options de prix de grosSous-total (1 unité)*
51,25 €
(TVA exclue)
62,01 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
En stock
- Plus 1 unité(s) expédiée(s) à partir du 17 novembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité | Économie |
|---|---|---|
| 1 - 9 | 51,25 € | - |
| 10 + | 46,10 € | 10% |
*Prix donné à titre indicatif
- N° de stock RS:
- 296-149
- Référence fabricant:
- MIKROE-6137
- Fabricant:
- MikroElektronika
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
| Marque | MikroElektronika | |
| Product Type | Analogue Development Kit | |
| Analogue Function | ADC | |
| Kit Classification | Converter Module | |
| For Use With | Automotive Lighting Systems And Industrial Environments Requiring Reliable Signal Conversion | |
| Featured Device | DAC539G2-Q1 | |
| Standards/Approvals | AEC Q100, RoHS Compliant | |
| Sélectionner tout | ||
|---|---|---|
Marque MikroElektronika | ||
Product Type Analogue Development Kit | ||
Analogue Function ADC | ||
Kit Classification Converter Module | ||
For Use With Automotive Lighting Systems And Industrial Environments Requiring Reliable Signal Conversion | ||
Featured Device DAC539G2-Q1 | ||
Standards/Approvals AEC Q100, RoHS Compliant | ||
- Pays d'origine :
- RS
The MikroElektronika Automotive is an application-specific, lookup table (LUT) based GPI-to-PWM converter. This device has a 10-bit GPI-to-voltage output converter and a voltage-to-PWM converter. Both these circuits can be externally connected to create a GPI-to-PWM converter. Three GPIs are mapped to eight 10-bit digital codes that represent the voltage output. There is a programmable delay at the GPIs for eliminating glitches on these inputs.
Triple general purpose inputs
PWM output using sawtooth or triangular waveform
10 bit GPI to voltage output
Automatically detected I2C and SPI
MODE pin to select between programming and standalone modes
User programmable nonvolatile memory
Option for PWM frequency error correction
Power supply is 1.8 V to 5.5 V
Liens connexes
- MikroElektronika MIKROE-6210 24 Bit ADC
- MikroElektronika Environment Click
- MikroElektronika MIKROE-1433 Click USB Adapter ADC Interface Board for MikroElektronika Click Boards and PC for FT2232HQ
- MikroElektronika Environment 5 Click Temperature, Humidity Add On Board for Mikroe-6573 MikroBus
- MikroElektronika MIKROE-4166 ISO ADC 2 Click 12 Bit ADC Add On Board for AD7091R for AD7091R
- MikroElektronika MIKROE-6943 ADC 28 Click Click Board for mikroBUS Socket and Host System
- MikroElektronika Environment Click Add On Board for Environment 7 Click Add On Board Embedded Application
- MikroElektronika Environment Click Environment Sensor Click Board for BME690 from Bosch Sensortec Wearables