Infineon EVALTDA388255VOUTTOBO1 EVAL_TDA38825_5VOUT Evaluation Board for TDA38825 for EVALTDA388255VOUTTOBO1

Sous-total (1 unité)*

65,88 €

(TVA exclue)

79,71 €

(TVA incluse)

Add to Basket
sélectionner ou taper la quantité
En stock
  • 2 unité(s) prête(s) à être expédiée(s) d'un autre centre de distribution
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité
Prix par unité
1 +65,88 €

*Prix donné à titre indicatif

N° de stock RS:
277-185
Référence fabricant:
EVALTDA388255VOUTTOBO1
Fabricant:
Infineon
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

Infineon

Product Type

Analogue Development Kit

Kit Classification

Evaluation Board

For Use With

TDA38825

Featured Device

EVALTDA388255VOUTTOBO1

Kit Name

EVAL_TDA38825_5VOUT

Standards/Approvals

RoHS Compliant

Pays d'origine :
TH

Infineon Analogue Development Tool, Evaluation Board Kit Classification, For Use With TDA38825 - EVALTDA388255VOUTTOBO1


This automotive connector is a crimp housing type specifically designed for wire-to-wire applications. The part features a female gender configuration and accommodates two contacts, making it a reliable choice for various automotive wiring needs. Constructed from durable PET, it operates efficiently within a temperature

Features & Benefits


• Crimp termination provides a secure and lasting connection

• Designed with a white housing for easy identification

• Capable of handling up to 10A current per contact

• One-row design ensures space efficiency in installations

• Cable mount configuration simplifies installation processes

• Polarised design prevents incorrect mating for enhanced reliability

Applications


• Utilised in automotive harness assemblies

• Ideal for connecting two circuits in automotive systems

• Designed for use with specific female terminals for compatibility

• Suitable for high-temperature environments in vehicles

What is the maximum current this connector can handle?


This connector is rated for a maximum current of 10A per contact, making it suitable for a

Can this connector be used in extreme temperature conditions?


Yes, the connector operates effectively between -40°C and +100°C, ensuring functionality in various environmental conditions.

How does the crimp termination method benefit the installation process?


The crimp termination method ensures a strong mechanical connection while reducing installation time compared to soldering or other methods.

Is this connector designed for easy mating with other parts?


Yes, it includes a polarised design that prevents incorrect mating, ensuring a secure fit with its compatible parts.

Liens connexes

Soyez le/la premier·ère à être informé de nos nouveautés produits et de nos offres spéciales.

adresse e-mail

Les données personnelles que vous nous fournissez en vous inscrivant à cette liste de diffusion seront traitées conformément à notre politique de confidentialité.