Bose 4 Channel Power Amplifier, 1 KHz Range
- N° de stock RS:
- 248-5944
- Référence fabricant:
- 791324-2410
- Fabricant:
- Bose
Indisponible
RS n'aura plus ce produit en stock.
- N° de stock RS:
- 248-5944
- Référence fabricant:
- 791324-2410
- Fabricant:
- Bose
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
| Marque | Bose | |
| Amplifier Type | Power Amplifier | |
| Output Channels | 4 | |
| Frequency Response | 1 KHz | |
| Sélectionner tout | ||
|---|---|---|
Marque Bose | ||
Amplifier Type Power Amplifier | ||
Output Channels 4 | ||
Frequency Response 1 KHz | ||
- Pays d'origine :
- CN
The Bose Power Share PS604A adaptable power amplifier delivers 600 watts for fixed-install applications. Through patented technology, total amplifier power is shared across all output channels, allowing installers the freedom to utilize power where needed. With support for both low- and high-impedance loads up to 100V, Power Share amplifiers adapt to a wide range of applications. On-board configurable loudspeaker processing and direct access to zone controllers eliminate the need for an additional signal processor in many installations, while outstanding audio performance and reliability are assured with patented technologies inherited from the field-proven Power Match line.
Power Share technology
Load independent outputs
Integrated loudspeaker processing with optional Power Share editor configuration
Auto-standby
Load independent outputs
Integrated loudspeaker processing with optional Power Share editor configuration
Auto-standby
Liens connexes
- Bose 4 Channel Power Amplifier 20 kHz
- Bose 600W 4 Channel Power Amplifier 20 kHz
- Bose 400W 4 Channel Power Amplifier 20 kHz
- S2CEB 120W 5 Channel Power Amplifier 160 kHz
- Aten 60W 1 Channel Power Amplifier 20 kHz
- S2Ceb-Groupe Cae 30 W 1 Channel Pre-Amplifier, 0.08 → 18 kHz Range
- S2Ceb-Groupe Cae 60 W 1 Channel Pre-Amplifier, 0.08 → 18 kHz Range
- Bose Amplifiers