Murata Power Solutions Digital Ammeter, 21.29mm x 33.93mm, ±1 %
- N° de stock RS:
- 254-9181
- Numéro d'article Distrelec:
- 303-99-263
- Référence fabricant:
- DMS-20PC-4/20S-C
- Fabricant:
- Murata Power Solutions
Indisponible
RS n'aura plus ce produit en stock.
Produit de remplacement
Ce produit n'est pas disponible actuellement. Voici notre produit de remplacement:
la pièce
100,65 €
(TVA exclue)
121,79 €
(TVA incluse)
- N° de stock RS:
- 254-9181
- Numéro d'article Distrelec:
- 303-99-263
- Référence fabricant:
- DMS-20PC-4/20S-C
- Fabricant:
- Murata Power Solutions
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
| Marque | Murata Power Solutions | |
| Cutout Height | 21.29mm | |
| Cutout Width | 33.93mm | |
| Depth | 25mm | |
| Meter Accuracy | ±1 % | |
| Minimum Temperature | 0°C | |
| Maximum Temperature | +60°C | |
| Sélectionner tout | ||
|---|---|---|
Marque Murata Power Solutions | ||
Cutout Height 21.29mm | ||
Cutout Width 33.93mm | ||
Depth 25mm | ||
Meter Accuracy ±1 % | ||
Minimum Temperature 0°C | ||
Maximum Temperature +60°C | ||
Murata Power Solutions DC Ammeter
The Murata Power Solutions DC Ammeter is the world's first loop-powered digital panel meter with a large, easy-to-read and bright red LED display. All the operating power is derived directly from the loop current itself, no external power supply is required. The large, 0.37in/9.4mm digits exhibit uniform intensity over the entire 4mA to 20mA operating range. Additionally, the total maximum loop voltage drop is only 5V. Its switch and adjustment potentiometers accommodate hundreds of different input current/output-reading combinations. This versatility practically eliminates the need to order more costly, long-lead-time, factory-customized "specials" in applications in which several different-range meters are required. An optional bezel assembly, featuring screw fasteners and a rubber seal, simplifies panel-mounting and provides excellent resistance to environmental dust and moisture.
Features and Benefits
Excellent display intensity
Full scale input is 20mA
Height is 22mm
High-quality, 20-turn, span (gain) and zero (offset)adjustments
Length is 24mm
Operating temperature ranges between 0°C and 60°C
Reliable screw-terminal input connections
Vibration-resistant package
Voltage drop is 5V
Width is 35mm
Full scale input is 20mA
Height is 22mm
High-quality, 20-turn, span (gain) and zero (offset)adjustments
Length is 24mm
Operating temperature ranges between 0°C and 60°C
Reliable screw-terminal input connections
Vibration-resistant package
Voltage drop is 5V
Width is 35mm
Certifications
ANSI/ESD S20.20:2014
BS EN 61340-5-1:2007
BS EN 61340-5-1:2007
Liens connexes
- Murata LED Digital Panel Multi-Function Meter for Voltage, 21.29mm x 33.93mm
- Murata Power Solutions DMS-30PC-4/20S Digital Ammeter 22 mA ±1 %
- Murata Power Solutions DMS-40PC-4/20S Digital Ammeter 20.4 mA Loop Powered ±2 %
- Murata Power Solutions DMS-30LCDA-4/20 Digital Ammeter 20 mA Loop Powered ±1 % LCD
- Murata Power Solutions DMS-40LCD-4/20 Digital Ammeter 20 mA Loop Powered ±2 % LCD
- Murata Power Solutions DMS-20PC Series Digital Voltmeter DC Calibrated 33.93 mm
- Murata Power Solutions DMS-20PC Series Digital Voltmeter AC Calibrated 33.93 mm
- Murata Power Solutions DMS-20PC Series Calibrated