- N° de stock RS:
- 923-3139
- Référence fabricant:
- ECEA1HN470U
- Fabricant:
- Panasonic
1600 En stock pour livraison sous 1 jour(s)
Ajouté
Prix L'unité (en sachet de 200)
0,277 €
(TVA exclue)
0,335 €
(TVA incluse)
Unité | Prix par unité | Le Sachet* |
200 - 800 | 0,277 € | 55,40 € |
1000 - 1800 | 0,266 € | 53,20 € |
2000 - 3800 | 0,252 € | 50,40 € |
4000 + | 0,227 € | 45,40 € |
*prix conseillé |
- N° de stock RS:
- 923-3139
- Référence fabricant:
- ECEA1HN470U
- Fabricant:
- Panasonic
Législations et de normes
- Pays d'origine :
- JP
Détails du produit
Panasonic SU Bi-Polar Series
Panasonic SU Series are bipolar electrolytic capacitors. These radial capacitors offer 2000 hours endurance at +85°C.
Applications
Bipolar
Radial lead type
High reliability
Long life
Low impedance
High ripple current
Surface mount
Radial lead type
High reliability
Long life
Low impedance
High ripple current
Surface mount
Panasonic SU Series electrolytic capacitors are recommended for use in applications where polarity can change. Their high reliability makes them suitable for use in industrial instruments and crossover networks in high fidelity systems.
Note
Product may be marked with + / -
Spécifications
Attribut | Valeur |
---|---|
Capacitance | 47µF |
Voltage | 50V dc |
Mounting Type | Radial, Through Hole |
Technology | Aluminium Electrolytic |
Dimensions | 10 (Dia.) x 12.5mm |
Height | 12.5mm |
Minimum Operating Temperature | -40°C |
Diameter | 10mm |
Maximum Operating Temperature | +85°C |
Lifetime | 2000h |
Lead Pitch | 5mm |
Tolerance | ±20% |
Polarised | Bi-Polar |
Series | SU-A (Bi-Polar) |
Ripple Current | 140mA |
- N° de stock RS:
- 923-3139
- Référence fabricant:
- ECEA1HN470U
- Fabricant:
- Panasonic