- N° de stock RS:
- 903-9694
- Référence fabricant:
- MAL215097903E3
- Fabricant:
- Vishay
Produit discontinué
- N° de stock RS:
- 903-9694
- Référence fabricant:
- MAL215097903E3
- Fabricant:
- Vishay
Documentation technique
Législations et de normes
Détails du produit
SMD Very Low Impedance Aluminium Capacitors,150 CRZ Series
150 CRZ Series are Polarized Aluminium electrolytic capacitors, non-solid electrolyte with self-healing properties
Extended useful life of up to 10000h at 105°C for MAL215099...E3 parts
Very low impedance and very high ripple current
Charge and discharge proof with no peak current limitation
Vibration proof, 4-pin version and 6-pin version
AEC-Q200 qualified
Extended useful life of up to 10000h at 105°C for MAL215099...E3 parts
Very low impedance and very high ripple current
Charge and discharge proof with no peak current limitation
Vibration proof, 4-pin version and 6-pin version
AEC-Q200 qualified
High reliability
Low ESR
Applications in SMD technology, for high temperature reflow soldering; Industrial and professional applications; Automotive, General industrial, Telecom; Smoothing, Filtering, Buffering
Low ESR
Applications in SMD technology, for high temperature reflow soldering; Industrial and professional applications; Automotive, General industrial, Telecom; Smoothing, Filtering, Buffering
Spécifications
Attribut | Valeur |
---|---|
Capacitance | 22µF |
Voltage | 100V dc |
Mounting Type | Surface Mount |
Technology | Electrolytic |
Dimensions | 10 x 10 x 10mm |
Height | 10mm |
Length | 10mm |
Depth | 10mm |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +105°C |
Lifetime | 2500 to 10000h |
Lead Pitch | 3.5mm |
Series | 150 CRZ |
Polarised | Polar |
Tolerance | ±20% |
Leakage Current | 22 μA |
Ripple Current | 240mA |
Dissipation Factor | 0.1% |
- N° de stock RS:
- 903-9694
- Référence fabricant:
- MAL215097903E3
- Fabricant:
- Vishay