- N° de stock RS:
- 519-4396
- Référence fabricant:
- UPS1J100MDD
- Fabricant:
- Nichicon
Produit discontinué
Produit de remplacement
Ce produit n'est pas disponible actuellement. Voici notre produit de remplacement:
- N° de stock RS:
- 519-4396
- Référence fabricant:
- UPS1J100MDD
- Fabricant:
- Nichicon
Documentation technique
Législations et de normes
Détails du produit
Nichicon PS Series Capacitors
Nichicon PS Series Aluminium Electrolytic Capacitors are high reliability polymer capacitors which are rated up to 3000 hours. The PS series capacitors offer a high temperature range, high voltage, low impedance and high ripple current.
Features & Benefits:
High reliability
High ripple current
Long life up to 3000 hours
Lead free reflow soldering
Low ESR
High ripple current
Long life up to 3000 hours
Lead free reflow soldering
Low ESR
Wide temperature range
Miniature sized
Miniature sized
Spécifications
Attribut | Valeur |
---|---|
Capacitance | 10µF |
Voltage | 63V dc |
Mounting Type | Through Hole |
Technology | Electrolytic |
Dimensions | 5 (Dia.) x 11mm |
Height | 11mm |
Minimum Operating Temperature | -55°C |
Diameter | 5mm |
Maximum Operating Temperature | +105°C |
Lead Pitch | 2mm |
Lifetime | 2000h |
Tolerance | ±20% |
Leakage Current | 4 μA |
Ripple Current | 110mA |
Series | PS |
- N° de stock RS:
- 519-4396
- Référence fabricant:
- UPS1J100MDD
- Fabricant:
- Nichicon