- N° de stock RS:
- 173-3952
- Référence fabricant:
- UVR1C100MDD
- Fabricant:
- Nichicon
Produit discontinué
Produit de remplacement
Ce produit n'est pas disponible actuellement. Voici notre produit de remplacement:
- N° de stock RS:
- 173-3952
- Référence fabricant:
- UVR1C100MDD
- Fabricant:
- Nichicon
Documentation technique
Législations et de normes
- Pays d'origine :
- JP
Détails du produit
Nichicon VR Series General Purpose Electrolytic Capacitors
Nichicon VR Series Aluminium Electrolytic Capacitors are high reliability capacitors which have a rated life up to 2000 hours. The VR series capacitors offer a high temperature range, high voltage, low impedance and high ripple current.
Features & Benefits:
High reliability
High ripple current
Long life up to 2000 hours
Lead free reflow soldering
Capacitance values up to 33000 μF
High ripple current
Long life up to 2000 hours
Lead free reflow soldering
Capacitance values up to 33000 μF
Spécifications
Attribut | Valeur |
---|---|
Capacitance | 10µF |
Voltage | 16V dc |
Mounting Type | Through Hole |
Technology | Electrolytic |
Dimensions | 5 x 11mm |
Height | 11mm |
Minimum Operating Temperature | -40°C |
Diameter | 5mm |
Maximum Operating Temperature | +85°C |
Lead Pitch | 2mm |
Lifetime | 2000h |
Ripple Current | 50mA |
Tolerance | ±20% |
Series | VR |
Leakage Current | 4.8 μA |