- N° de stock RS:
- 108-0519
- Référence fabricant:
- EEUFC1E472
- Fabricant:
- Panasonic
1350 En stock pour livraison sous 1 jour(s)
Ajouté
Prix L'unité (en sachet de 50)
1,748 €
(TVA exclue)
2,115 €
(TVA incluse)
Unité | Prix par unité | Le Sachet* |
50 - 50 | 1,748 € | 87,40 € |
100 - 200 | 1,699 € | 84,95 € |
250 - 450 | 1,653 € | 82,65 € |
500 + | 1,61 € | 80,50 € |
*prix conseillé |
- N° de stock RS:
- 108-0519
- Référence fabricant:
- EEUFC1E472
- Fabricant:
- Panasonic
Documentation technique
Législations et de normes
Détails du produit
FC Series 1800μF - 15000μF
Panasonic FC Series Type A electrolytic capacitors offer a high endurance, low impedance solution. These aluminium capacitors feature endurance between 1000 and 5000 hours.
AEC-Q200 qualified
Radial lead type
Low ESR
Compact size
High reliability
Low impedance
High ripple current
Radial lead type
Low ESR
Compact size
High reliability
Low impedance
High ripple current
Applications
Panasonic FC Type A electrolytic capacitors are AEC-Q200 qualified and suitable for automotive applications. High reliability also makes these electrolytic capacitors ideal for application in industrial instruments.
Spécifications
Attribut | Valeur |
---|---|
Capacitance | 4700µF |
Voltage | 25V dc |
Mounting Type | Radial, Through Hole |
Technology | Aluminium Electrolytic |
Dimensions | 18 (Dia.) x 35.5mm |
Height | 35.5mm |
Minimum Operating Temperature | -55°C |
Diameter | 18mm |
Maximum Operating Temperature | +105°C |
Lead Pitch | 7.5mm |
Lifetime | 5000h |
Polarised | Polar |
Tolerance | ±20% |
Leakage Current | 3 μA |
Ripple Current | 3.68A |
Equivalent Series Resistance | 15mΩ |
Series | FC |
- N° de stock RS:
- 108-0519
- Référence fabricant:
- EEUFC1E472
- Fabricant:
- Panasonic