ABUS Security-Center ABUS Series Alarm, 90 dB @ 1m
- N° de stock RS:
- 277-5806
- Numéro d'article Distrelec:
- 303-15-178
- Référence fabricant:
- FUWM35000A
- Fabricant:
- ABUS Security-Center
Indisponible
RS n'aura plus ce produit en stock.
- N° de stock RS:
- 277-5806
- Numéro d'article Distrelec:
- 303-15-178
- Référence fabricant:
- FUWM35000A
- Fabricant:
- ABUS Security-Center
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
| Marque | ABUS Security-Center | |
| Product Type | Alarm | |
| Series | ABUS | |
| Sound Level at 1m | 90dB | |
| Sélectionner tout | ||
|---|---|---|
Marque ABUS Security-Center | ||
Product Type Alarm | ||
Series ABUS | ||
Sound Level at 1m 90dB | ||
The ABUS Security-Center Smartvest Wireless-Flood Detector is an extension module of the Smartvest Wireless Alarm System. It reacts to water and other liquids and signals these events to the wireless alarm control panel. The Smartvest wireless water detector consists of a transmitter and a sensor.
Low battery notification sent to the Smartvest alarm control panel
Test button for manual self testing and test alarms
Liens connexes
- ABUS Security-Center ABUS Series Alarm, 90 dB @ 1m
- ABUS Security-Center 12V 100 dB Security Alarm Sounder & Strobe
- ABUS Security-Center 12V 90 dB Sounder
- ABUS Security-Center 12V Security Alarm Strobe
- ABUS Security-Center ABS Smoke Alarm Smoke Detector 3 V
- ABUS Security-Center 10.5V, 28 V Security Alarm Sounder
- ABUS Security-Center 5V 100 dB Siren
- ABUS Security-Center Smoke Alarm for Use with Smoke Alarm