Norgren Gauge kit for Excelon Plus 82 Series

Offre groupée disponible

Sous-total (1 unité)*

13,37 €

(TVA exclue)

16,18 €

(TVA incluse)

Add to Basket
sélectionner ou taper la quantité
En stock
  • Plus 3 unité(s) expédiée(s) à partir du 09 mars 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité
Prix par unité
1 - 413,37 €
5 - 913,11 €
10 +12,84 €

*Prix donné à titre indicatif

N° de stock RS:
220-3415
Référence fabricant:
820073-01KIT
Fabricant:
Norgren
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

Norgren

For Use With

Excelon Plus 82 Series

Sub Type

Gauge kit

Standards/Approvals

No

Product Type

Assembly Kit

Contents

Connector

Statut RoHS : Exempté

Pays d'origine :
MX

IMI Norgren Assembly Kit, Replacement Gauge Type, For Use With Excelon Plus 82 Series - 820073-01KIT


Looking for a replacement gauge for your compressed air filter? Get a clear read with this complete assembly kit from IMI Norgren. It's a breeze to install. Simply use a flat screwdriver to push out the cover tabs on your air filter, then remove the cover and unscrew the old pressure gauge. Pop the new one in place and use screws to secure it, then replace the cover. To finish, simply snap the tabs back into place and you'll be ready to take pressure readings in a jiffy.

Features & Benefits


• Compatible with filters and regulators in the Excelon Plus82 series for versatility

• Wide pressure measurement range of 0.3 to 10 bar for use in low-pressure and high-pressure applications

Applications


• Cleanrooms and laboratories

• Commercial buildings

• Medical facilities

• HVAC systems

Can I install this pressure gauge by hand?


Yes, you can. When installing this pressure gauge, all you need is a low tightening torque of 0.34 to 0.68Nm, so you can screw it in by hand without a hitch.

Liens connexes