Norgren for Excelon

Offre groupée disponible

Sous-total (1 unité)*

93,59 €

(TVA exclue)

113,24 €

(TVA incluse)

Add to Basket
sélectionner ou taper la quantité
Temporairement en rupture de stock
  • Expédition à partir du 24 mars 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité
Prix par unité
1 - 493,59 €
5 - 990,70 €
10 +87,80 €

*Prix donné à titre indicatif

N° de stock RS:
184-4429
Référence fabricant:
4382-200
Fabricant:
Norgren
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

Norgren

For Use With

Excelon

Standards/Approvals

No

Contents

Filter

Product Type

Service Kit

Statut RoHS : Exempté

Pays d'origine :
CZ

IMI Norgren Lubricator Service Kit, For Use With L64M Series Lubricators, Regulation Thread - L64M Series - 4382-200


Want to keep your pneumatic system in top form? Pick this lubricator service kit from IMI Norgren to maintain your L64M series oil fog (184-4407) and micro-fog (184-4413) lubricators. The complete set contains replacements for all the serviceable parts to save time and effort during upkeep. As they're made from rugged plastic, you can rest assured these pieces handle pressurised systems as well as the originals.

Features & Benefits


• Regulation thread size for quick and easy installation

• Red colour simplifies part identification in a network

• Arrows indicate turn directions for simple tightening and loosening

Applications


• Industrial manufacturing and packaging

• Medical equipment

• Automotive maintenance

• Railway applications

Why is it important to keep my pneumatic network lubricated?


Unlubricated compressed air wears down components such as valves and seals, limiting their lifespan. This can also lead to malfunctions and downtime. By keeping your compressed medium lubricated, you boost durability and reliable performance.

What can cause pneumatic lubricators to fail?


Lubricator failure can be caused by low lubricant volume, as well as by a change in lubricant viscosity caused by heat or cold. Contamination is a common reason for lubricators to stop working, which is why it's important to stay on t

op of maintenance.

Liens connexes