Norgren for Excelon Plus
- N° de stock RS:
- 182-9639
- Référence fabricant:
- 840048-89KIT
- Fabricant:
- Norgren
Sous-total (1 unité)*
9,72 €
(TVA exclue)
11,76 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 75,00 €
- Plus 31 unité(s) expédiée(s) à partir du 16 mars 2026
- Plus 8 unité(s) expédiée(s) à partir du 16 mars 2026
Unité | Prix par unité |
|---|---|
| 1 - 4 | 9,72 € |
| 5 - 9 | 9,41 € |
| 10 - 24 | 9,13 € |
| 25 + | 8,89 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 182-9639
- Référence fabricant:
- 840048-89KIT
- Fabricant:
- Norgren
Sélectionner tout | Attribut | Valeur |
|---|---|---|
| Marque | Norgren | |
| For Use With | Excelon Plus | |
| Kit Contents | Integrated Gauge (10 bar) Kit, Panel Nut, 5 μm Cartridge Element (F84G), Guarded Bowl With Auto Drain 6 mm PIF, Metal Bowl and Sight Glass With Manual Drain, Metal Bowl and Sight Glass With Auto Drain 6 mm PIF, Auto Drain 1/4 in PIF, Connecting Clamp, Guarded Bowl With Manual Drain, Hasp Lock-Out Device, Padlock Kit, 40 μm Cartridge Element (F84G), Gauge Adaptor Kit R1/8, Mounting Bracket, Metal Bowl and Sight Glass With Auto Drain 1/4 in PIF, Gauge Adaptor Kit 1/8 in NPT, Integrated Gauge (20 bar) Kit, Micro-fog Sight Dome Kit, Auto Drain 6 Mm PIF, Vapour Removal Element (F84V), Elastomers Kit, Connecting Clamp and Bracket, Oil-fog Sight Dome Kit, Coalescing Cartridge Element (F84C), Neck Mount Bracket and Panel Nut, Guarded Bowl With Auto Drain 1/4 in PIF | |
| Standards/Approvals | ISO 80079-37:2016, ISO 8573-1Class 6 (5 μm) and Class 7 (40 μm), ISO 80079-36:2016, 2014/34/EU, ISO 4414:2010, ATEX Certification No | |
| Product Type | Clamp | |
| Sélectionner tout | ||
|---|---|---|
Marque Norgren | ||
For Use With Excelon Plus | ||
Kit Contents Integrated Gauge (10 bar) Kit, Panel Nut, 5 μm Cartridge Element (F84G), Guarded Bowl With Auto Drain 6 mm PIF, Metal Bowl and Sight Glass With Manual Drain, Metal Bowl and Sight Glass With Auto Drain 6 mm PIF, Auto Drain 1/4 in PIF, Connecting Clamp, Guarded Bowl With Manual Drain, Hasp Lock-Out Device, Padlock Kit, 40 μm Cartridge Element (F84G), Gauge Adaptor Kit R1/8, Mounting Bracket, Metal Bowl and Sight Glass With Auto Drain 1/4 in PIF, Gauge Adaptor Kit 1/8 in NPT, Integrated Gauge (20 bar) Kit, Micro-fog Sight Dome Kit, Auto Drain 6 Mm PIF, Vapour Removal Element (F84V), Elastomers Kit, Connecting Clamp and Bracket, Oil-fog Sight Dome Kit, Coalescing Cartridge Element (F84C), Neck Mount Bracket and Panel Nut, Guarded Bowl With Auto Drain 1/4 in PIF | ||
Standards/Approvals ISO 80079-37:2016, ISO 8573-1Class 6 (5 μm) and Class 7 (40 μm), ISO 80079-36:2016, 2014/34/EU, ISO 4414:2010, ATEX Certification No | ||
Product Type Clamp | ||
- Pays d'origine :
- GB
Liens connexes
- Norgren for Excelon Plus
- Norgren ExcelonPlus for Excelon Plus
- Norgren ExcelonPlus for Excelon Plus 82 Series
- Norgren Gauge kit for Excelon Plus 82 Series
- Norgren for Excelon
- Norgren Panel Mounting Nut for B82G
- Norgren 40 μm Replacement Filter Element for Excelon Plus
- Norgren 5 μm Replacement Filter Element for Excelon Plus