SMC Compressed Air Pipe Silver PUR 4 mm 20 m TU Series
- N° de stock RS:
- 744-0755
- Numéro d'article Distrelec:
- 154-23-875
- Référence fabricant:
- TU0425S1-20
- Fabricant:
- SMC
Sous-total (1 unité)*
9,27 €
(TVA exclue)
11,22 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
En stock
- Plus 42 unité(s) expédiée(s) à partir du 24 novembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité |
|---|---|
| 1 + | 9,27 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 744-0755
- Numéro d'article Distrelec:
- 154-23-875
- Référence fabricant:
- TU0425S1-20
- Fabricant:
- SMC
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
| Marque | SMC | |
| Product Type | Compressed Air Pipe | |
| Colour | Silver | |
| Material | PUR | |
| Length | 20m | |
| Maximum Operating Pressure | 8 bar | |
| Application | General Pneumatic Tubing | |
| Series | TU | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 60°C | |
| Resistance Features | Chemical Resistant, Heat Resistant | |
| Inside Diameter | 2.5mm | |
| Outside Diameter | 4mm | |
| Standards/Approvals | No | |
| Number of Tubes | 1 | |
| Sélectionner tout | ||
|---|---|---|
Marque SMC | ||
Product Type Compressed Air Pipe | ||
Colour Silver | ||
Material PUR | ||
Length 20m | ||
Maximum Operating Pressure 8 bar | ||
Application General Pneumatic Tubing | ||
Series TU | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 60°C | ||
Resistance Features Chemical Resistant, Heat Resistant | ||
Inside Diameter 2.5mm | ||
Outside Diameter 4mm | ||
Standards/Approvals No | ||
Number of Tubes 1 | ||
Non conforme
Polyurethane Tubing TU/TIUB Series
Polyurethane tubing for general pneumatic applications.
Features and Benefits
• Polyurethane tubing;• Choice of colours available;• Metric sizes (TU) and Inch sizes (TIUB)
Liens connexes
- SMC Compressed Air Pipe Silver Polyurethane 12 mm 20 m TU Series
- SMC Compressed Air Pipe Silver Polyurethane 8 mm 20 m TU Series
- SMC Compressed Air Pipe Silver Polyurethane 10 mm 20 m TU Series
- SMC Compressed Air Pipe Silver Polyurethane 6 mm 20 m TU Series
- SMC Compressed Air Pipe Silver Polyurethane 16 mm 20 m TU Series, TU1610
- SMC Compressed Air Pipe Yellow Polyurethane 4 mm 20 m TU Series
- SMC Compressed Air Pipe Grey Polyurethane 4 mm 20 m TU Series
- SMC Compressed Air Pipe Black Polyurethane 4 mm 20 m TU Series