RS PRO Compressed Air Pipe Translucent Nylon 10 mm 30 m NMSF Series

Offre groupée disponible

Sous-total (1 bobine de 30 mètres)*

127,54 €

(TVA exclue)

154,32 €

(TVA incluse)

Add to Basket
sélectionner ou taper la quantité
En stock
  • 8 unité(s) prête(s) à être expédiée(s) d'un autre centre de distribution
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails

Bobine(s)
la bobine
le mètre*
1 - 4127,54 €4,251 €
5 - 9123,58 €4,119 €
10 +119,63 €3,988 €

*Prix donné à titre indicatif

N° de stock RS:
415-0547
Fabricant:
RS PRO
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

RS PRO

Product Type

Compressed Air Pipe

Colour

Translucent

Material

Nylon

Length

30m

Maximum Operating Pressure

13 bar

Application

Automotive Production Line, Secondary Air Systems, Industrial, Fuel & Lube Applications, Instrumentation, Air Brake

Series

NMSF

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

80°C

Resistance Features

Abrasion Resistant

Inside Diameter

7mm

Outside Diameter

10mm

Standards/Approvals

No

Number of Tubes

1

RS Pro Nylon Air Hose - Super Flex


Brought to you by RS Pro, a range of air hoses, ideal for the transfer or air, gas or fluid. Both Type 11 and Type 12 versions are available, providing solutions for areas requiring low toxic and food safe equipment (type 11). And also the more standard hose, which is perfect for various environments. All models are highly reliable and excellent quality.

Features and Benefits


• Superior flexibility

• Resistant to a wide range of chemicals

• Silicone-free

• RoSH compliant

• High impact resistance

• Service temperature -40°C to +80°C

• Manufactured in accordance with BS 5409

What is an air hose?


An air hose is a tube which transports air or gas from a device, like a gas canister, air compressor or other types of air tools. A robust and reliable air hose is absolutely essential to maintaining a consistent airflow. Something which these RS Pro hoses will provide. Materials can range from rubber, which is the most common, to PVC and even nylon.

What are these hoses used for?


With the correct fittings, barbecues and foot pumps are some common items you would find utilising a rubber air hose. From schools, to laboratories and even the automotive industry are place where these hoses are found. As as example, some different types include:

• Air brakes for lorries, buses and other HGVs

• Workshop air compressors and paint sprayers

• Fuel pumps

• Jackhammers and other heavy duty construction tools

• Tyre inflation pumps - with connectors on both ends

Why choose nylon?


Nylon is known for being an incredibly beneficial material for stability and resistance to chemical corrosion. Depending on the hose being type 11 or type 12, it can be used as the base material for a consistent air/fluid flow is various applications.

RS PRO


RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO Seal of Approval if we’re confident of their exceptional quality, which means you can be confident too.

Push-in System - Nylon Tube


All coils shown are non anti-static.

Liens connexes