RS PRO Compressed Air Pipe Black Nylon 8 mm 30 m NLF Series
- N° de stock RS:
- 415-0351
- Numéro d'article Distrelec:
- 304-04-657
- Fabricant:
- RS PRO
Offre groupée disponible
Sous-total (1 bobine de 30 mètres)*
64,44 €
(TVA exclue)
77,97 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
En stock
- 15 unité(s) prête(s) à être expédiée(s)
- Plus 74 unité(s) prête(s) à être expédiée(s) d'un autre centre de distribution
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Bobine(s) | la bobine | le mètre* |
|---|---|---|
| 1 - 4 | 64,44 € | 2,148 € |
| 5 - 9 | 62,44 € | 2,081 € |
| 10 + | 60,44 € | 2,015 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 415-0351
- Numéro d'article Distrelec:
- 304-04-657
- Fabricant:
- RS PRO
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
| Marque | RS PRO | |
| Product Type | Compressed Air Pipe | |
| Colour | Black | |
| Material | Nylon | |
| Length | 30m | |
| Maximum Operating Pressure | 17 bar | |
| Application | Air Brake, Fuel & Lube Applications, Secondary Air Systems, Industrial, Instrumentation, Automotive Production Line | |
| Series | NLF | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 70°C | |
| Resistance Features | Moisture Resistant, Silicone Free, Durability, Flexible, Lightweight, Chemical Resistant | |
| Inside Diameter | 6mm | |
| Outside Diameter | 8mm | |
| Standards/Approvals | No | |
| Number of Tubes | 1 | |
| Sélectionner tout | ||
|---|---|---|
Marque RS PRO | ||
Product Type Compressed Air Pipe | ||
Colour Black | ||
Material Nylon | ||
Length 30m | ||
Maximum Operating Pressure 17 bar | ||
Application Air Brake, Fuel & Lube Applications, Secondary Air Systems, Industrial, Instrumentation, Automotive Production Line | ||
Series NLF | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 70°C | ||
Resistance Features Moisture Resistant, Silicone Free, Durability, Flexible, Lightweight, Chemical Resistant | ||
Inside Diameter 6mm | ||
Outside Diameter 8mm | ||
Standards/Approvals No | ||
Number of Tubes 1 | ||
RS Pro Nylon Air Hose - 30 m reel
Brought to you by RS Pro, a range of air hoses, ideal for the transfer or air, gas or fluid. Both Type 11 and Type 12 versions are available, providing solutions for areas requiring low toxic and food safe equipment (type 11). And also the more standard hose, which is perfect for various environments. All models are highly reliable and excellent quality. All models are highly reliable and excellent quality.
Features and Benefits
• Flexible, lightweight and durable over a wide temperature range
• Mirror smooth inner for improved flow
• Manufactured from heat and light stabilised Type 12 Nylon to precise tolerances
• Resistant to a wide range of chemicals
• High resistance to moisture absorption
• Silicone-free
• Excellent abrasion resistance
• 4:1 safety factor
What is an air hose?
An air hose is a tube which transports air or gas from a device, like a gas canister, air compressor or other types of air tools. A robust and reliable air hose is absolutely essential to maintaining a consistent airflow. Something which these RS Pro hoses will provide. Materials can range from rubber, which is the most common, to PVC and even nylon.
What are these hoses used for?
With the correct fittings, barbecues and foot pumps are some common items you would find utilising a rubber air hose. From schools, to laboratories and even the automotive industry are place where these hoses are found. As as example, some different types include:
• Air brakes for lorries, buses and other HGVs
• Workshop air compressors and paint sprayers
• Fuel pumps
• Jackhammers and other heavy duty construction tools
• Tyre inflation pumps - with connectors on both ends
Why choose nylon?
Nylon is known for being an incredibly beneficial material for stability and resistance to chemical corrosion. Depending on the hose being type 11 or type 12, it can be used as the base material for a consistent air/fluid flow is various applications.
Push-in System - Nylon Tube
All coils shown are non anti-static.
Liens connexes
- RS PRO Compressed Air Pipe Black Nylon 6 mm 30 m NLF Series
- RS PRO Compressed Air Pipe Black Nylon 12 mm 30 m NLF Series
- RS PRO Compressed Air Pipe Black Nylon 10 mm 30 m NLF Series
- RS PRO Compressed Air Pipe Red Nylon 8 mm 30 m NLF Series
- RS PRO Compressed Air Pipe Blue Nylon 8 mm 30 m NLF Series
- RS PRO Compressed Air Pipe Natural Nylon 8 mm 30 m NLF Series
- RS PRO Compressed Air Pipe Yellow Nylon 8 mm 30 m NLF Series
- RS PRO Compressed Air Pipe Green Nylon 8 mm 30 m NLF Series