SMC Compressed Air Pipe Blue PUR 8 mm 100 m TU Series

Sous-total (1 unité)*

180,78 €

(TVA exclue)

218,74 €

(TVA incluse)

Add to Basket
sélectionner ou taper la quantité
Stocké-e par le fabricant
  • Prêt à être expédié à partir du 22 décembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité
Prix par unité
1 +180,78 €

*Prix donné à titre indicatif

N° de stock RS:
281-1012
Référence fabricant:
TU0805BU-100
Fabricant:
SMC
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

SMC

Product Type

Compressed Air Pipe

Colour

Blue

Material

PUR

Length

100m

Maximum Operating Pressure

8 bar

Application

Pneumatic Tubing

Series

TU

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

60°C

Inside Diameter

5mm

Outside Diameter

8mm

Standards/Approvals

RoHS

Pays d'origine :
US

SMC Series TU Compressed Air Pipe, 5mm Inside Diameter, 100m Length - TU0805BU-100


This compressed Air pipe provides a flexible conduit for pneumatic systems, supplying pressurised Air in industrial automation, electronics and mechanical installations. Constructed from polyurethane in a blue finish, it is intended for continuous use in compressed Air applications where durability and flexibility are required.

Features & Benefits


• Withstands up to 8 bar pressure ensuring dependable pneumatic flow
• Operates across -20°C to 60°C for varied thermal environments
• RoHS-compliant material supporting restricted-substance requirements
• Available in 100 m length reducing need for multiple joins
• 8mm outside diameter for compatibility with standard fittings

**Applications**


• Suitable for factory pneumatic actuators and valves
• Ideal for OEM machines in automation lines
• Used for Air delivery in electronics assembly equipment
• Can be used for workshop compressed Air distribution
• Used for mechanical test benches requiring flexible tubing

What internal bore is provided for precision Air control?


The internal bore is 5 mm, enabling controlled flow rates for small-bore pneumatic circuits.

How does the material affect abrasion resistance and flexibility?


The polyurethane construction offers a balance of flexibility and wear resistance suited to repetitive motion and routing in confined assemblies.

Is the product compatible with standard push-fit tube fittings?


The 8mm outside diameter is sized for common fittings that accept an 8mm OD hose while the 5mm internal diameter maintains sealing performance.

What colour-coding advantages does this product offer on-site?


The blue colour aids Visual identification of compressed Air lines among other services, simplifying maintenance and fault-finding.

Liens connexes

Soyez le/la premier·ère à être informé de nos nouveautés produits et de nos offres spéciales.

adresse e-mail

Les données personnelles que vous nous fournissez en vous inscrivant à cette liste de diffusion seront traitées conformément à notre politique de confidentialité.