SMC Compressed Air Pipe Translucent PTFE 6 mm 20 m TD Series
- N° de stock RS:
- 281-0975
- Référence fabricant:
- TD0604-20
- Fabricant:
- SMC
Sous-total (1 unité)*
267,37 €
(TVA exclue)
323,52 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
En stock
- Plus 6 unité(s) expédiée(s) à partir du 16 novembre 2026
- Plus 2 unité(s) expédiée(s) à partir du 16 novembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité |
|---|---|
| 1 + | 267,37 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 281-0975
- Référence fabricant:
- TD0604-20
- Fabricant:
- SMC
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
| Marque | SMC | |
| Product Type | Compressed Air Pipe | |
| Colour | Translucent | |
| Material | PTFE | |
| Length | 20m | |
| Maximum Operating Pressure | 1.6 Mpa | |
| Application | Pneumatic Tubing | |
| Series | TD | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 100°C | |
| Resistance Features | Flame Resistant | |
| Inside Diameter | 4mm | |
| Outside Diameter | 6mm | |
| Standards/Approvals | RoHS | |
| Sélectionner tout | ||
|---|---|---|
Marque SMC | ||
Product Type Compressed Air Pipe | ||
Colour Translucent | ||
Material PTFE | ||
Length 20m | ||
Maximum Operating Pressure 1.6 Mpa | ||
Application Pneumatic Tubing | ||
Series TD | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 100°C | ||
Resistance Features Flame Resistant | ||
Inside Diameter 4mm | ||
Outside Diameter 6mm | ||
Standards/Approvals RoHS | ||
- Pays d'origine :
- JP
The SMC soft fluoropolymer tubing is a clean, chemical-resistant and flexible modified PTFE tubing.
Conforms to food sanitation law
Operating temperature maximum 260 degree celsius
Liens connexes
- EMERSON – AVENTICS Compressed Air Pipe Translucent Polytetrafluoroethylene 6 mm 25 m TU1-S-TEF Series, R412004957
- SMC Compressed Air Pipe Translucent Polyurethane 8 mm 20 m TUH Series
- SMC Compressed Air Pipe Translucent Polyurethane 12 mm 20 m TUS Series, TUS1208
- SMC Compressed Air Pipe Translucent Perfluoroalkoxy Alkane 6 mm 20 m TLM Series
- SMC Compressed Air Pipe Translucent Perfluoroalkoxy Alkane 8 mm 20 m TLM Series
- SMC Compressed Air Pipe Translucent Perfluoroalkoxy Alkane 10 mm 20 m TLM Series, TLM1008
- SMC Compressed Air Pipe Translucent Perfluoroalkoxy Alkane 4 mm 20 m TLM Series, TLM0425
- SMC Compressed Air Pipe Translucent Perfluoroalkoxy Alkane 12 mm 20 m TLM Series, TLM121