Norgren Compressed Air Pipe Blue Nylon 14 mm 25 m PA2 series Series
- N° de stock RS:
- 220-3904
- Référence fabricant:
- PA2-0514025C
- Fabricant:
- Norgren
Actuellement indisponible
Nous ne savons pas si cet article sera de nouveau disponible. RS a l'intention de le retirer de son assortiment sous peu.
- N° de stock RS:
- 220-3904
- Référence fabricant:
- PA2-0514025C
- Fabricant:
- Norgren
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
| Marque | Norgren | |
| Product Type | Compressed Air Pipe | |
| Colour | Blue | |
| Material | Nylon | |
| Length | 25m | |
| Maximum Operating Pressure | 16 bar | |
| Application | Industrial | |
| Series | PA2 series | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 80°C | |
| Inside Diameter | 11mm | |
| Outside Diameter | 14mm | |
| Standards/Approvals | Metric tube meet the requirements of DIN 74324, conforms to DIN 74324 for certain sizes | |
| Sélectionner tout | ||
|---|---|---|
Marque Norgren | ||
Product Type Compressed Air Pipe | ||
Colour Blue | ||
Material Nylon | ||
Length 25m | ||
Maximum Operating Pressure 16 bar | ||
Application Industrial | ||
Series PA2 series | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 80°C | ||
Inside Diameter 11mm | ||
Outside Diameter 14mm | ||
Standards/Approvals Metric tube meet the requirements of DIN 74324, conforms to DIN 74324 for certain sizes | ||
Statut RoHS : Exempté
- Pays d'origine :
- ES
IMI Norgren Compressed Air Pipe, 14mm OD, Blue Material - PA2 Series - PA2-0514025C
Need an easy way to transmit your pressurised gases? This compressed air pipe from IMI Norgren is the answer. By connecting one end to a compressor, you can quickly send gas to pneumatic components at the other end and get your system up and running in no time. As it's made of nylon, this tubing is wear-resistant, ensuring a long, leak-free service life in challenging environments. Hot conditions are no trouble for this hardy product, as it happily withstands temperatures as high as +80°C.
Features & Benefits
• Supplied in rolls of 25m, so you'll have plenty in supply for larger work areas or lots of smaller jobs
• Minimum bend radius of 80mm means it easily works around corners
• Nylon body is resistant to oil and fuel for added protection from accidental splashing on contaminated settings
Applications
• Mechanical engineering
• Chemical testing
• Aerospace industry
• Food sector
What's the maximum operating pressure this piping can tolerate?
This tough pipe withstands pressures of up to 16 bar when used at temperatures between -40°C and +20°C. That means it's just the thing you need for heavy-duty applications.
Liens connexes
- Norgren Compressed Air Pipe Black Nylon 14 mm 25 m PA2 series Series
- Norgren Compressed Air Pipe Blue Nylon 16 mm 25 m PA2 series Series
- Norgren Compressed Air Pipe Blue Nylon 6 mm 100 m PA2 series Series
- Norgren Compressed Air Pipe Blue Nylon 8 mm 100 m PA2 series Series
- Norgren Compressed Air Pipe Translucent Nylon 6 mm 100 m PA2 series Series
- Norgren Compressed Air Pipe Translucent Nylon 8 mm 100 m PA2 series Series
- Norgren Compressed Air Pipe Yellow Nylon 10 mm 25 m PA2 series Series
- Norgren Compressed Air Pipe Black Nylon 10 mm 100 m PA2 series Series