Norgren Compressed Air Pipe Blue Plastic 8 mm 25 m PA2 Series
- N° de stock RS:
- 212-9295
- Référence fabricant:
- PA2-0508025C
- Fabricant:
- Norgren
Bénéficiez d'une remise sur les achats en gros
Ajoutez 5 de plus pour économiser 11,90 €
Consulter les options de prix de grosSous-total (1 bobine de 25 unités)*
59,67 €
(TVA exclue)
72,20 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
En stock
- Plus 3 unité(s) expédiée(s) à partir du 09 novembre 2026
- Plus 8 unité(s) expédiée(s) à partir du 09 novembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Bobine(s) | la bobine | Prix par unité* | Économie |
|---|---|---|---|
| 1 - 4 | 59,67 € | 2,387 € | - |
| 5 - 9 | 57,29 € | 2,292 € | 11,90 € |
| 10 + | 54,88 € | 2,195 € | 47,90 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 212-9295
- Référence fabricant:
- PA2-0508025C
- Fabricant:
- Norgren
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
| Marque | Norgren | |
| Product Type | Compressed Air Pipe | |
| Colour | Blue | |
| Material | Plastic | |
| Length | 25m | |
| Application | General Pneumatic Tubing | |
| Series | PA2 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 80°C | |
| Inside Diameter | 6mm | |
| Outside Diameter | 8mm | |
| Standards/Approvals | DIN 74324 | |
| Sélectionner tout | ||
|---|---|---|
Marque Norgren | ||
Product Type Compressed Air Pipe | ||
Colour Blue | ||
Material Plastic | ||
Length 25m | ||
Application General Pneumatic Tubing | ||
Series PA2 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 80°C | ||
Inside Diameter 6mm | ||
Outside Diameter 8mm | ||
Standards/Approvals DIN 74324 | ||
Statut RoHS : Exempté
- Pays d'origine :
- ES
IMI Norgren Air Hose, 6mm ID, 8mm OD - PA2 Series - PA2-0508025C
Use this air hose from IMI Norgren to join different pneumatic components and carry compressed air. It's made of hardwearing plastic that withstands external damage, making it suitable for heavy-duty applications. The material's flexibility helps with easy handling and means you won't need angled connectors when laying out your network. As the pipe comes in a length of 25m length, you'll have enough for a long run or to cut down for multiple small projects. Its blue colour coding makes it easy to identify in a busy setup for speedy maintenance and reduced downtime.
Features & Benefits
• Broad operating temperature range between -40°C and +80°C for use in demanding conditions
• Supplied in a storage carton for convenience
Applications
• Air braking systems
• Chemical testing
• Food and beverage processes
Does the length of an air hose affect pressure?
Yes, pneumatic pressure decreases as hose length increases.
How do I choose the right air hose?
Your application mainly determines the type of air hose you need. For example, some general-purpose pneumatic tubes are not suitable for automotive purposes. The ID, OD and allowed pressure range must also match the specifications of other internal components, such as regulators and filters.
Liens connexes
- Norgren Compressed Air Pipe Blue Plastic 4 mm 25 m PA2 Series
- Norgren Compressed Air Pipe Blue Plastic 10 mm 25 m PA2 Series
- Norgren Compressed Air Pipe Blue Plastic 6 mm 25 m PA2 Series, 0506025C
- Norgren Compressed Air Pipe Translucent Plastic 12 mm 25 m PA2 Series
- Norgren Compressed Air Pipe Translucent Plastic 4 mm 25 m PA2 Series
- Norgren Compressed Air Pipe Red Plastic 4 mm 25 m PA2 Series
- Norgren Compressed Air Pipe Red Plastic 6 mm 25 m PA2 Series
- Norgren Compressed Air Pipe Translucent Plastic 8 mm 25 m PA2 Series