RS PRO Compressed Air Pipe Translucent Nylon 6 mm 30 m NMF Series
- N° de stock RS:
- 202-0956
- Fabricant:
- RS PRO
Offre groupée disponible
Sous-total (1 unité)*
59,57 €
(TVA exclue)
72,08 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
En stock
- Plus 4 unité(s) expédiée(s) à partir du 04 mai 2026
- Plus 2 unité(s) expédiée(s) à partir du 04 mai 2026
- Plus 20 unité(s) expédiée(s) à partir du 12 mai 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité |
|---|---|
| 1 - 9 | 59,57 € |
| 10 - 19 | 57,19 € |
| 20 + | 54,80 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 202-0956
- Fabricant:
- RS PRO
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
| Marque | RS PRO | |
| Product Type | Compressed Air Pipe | |
| Colour | Translucent | |
| Material | Nylon | |
| Length | 30m | |
| Maximum Operating Pressure | 24 bar | |
| Application | Pneumatics Air Brake, Lube, Production Line, Fuel | |
| Series | NMF | |
| Inside Diameter | 4mm | |
| Resistance Features | Chemical Resistant, Moisture Resistant | |
| Outside Diameter | 6mm | |
| Standards/Approvals | DIN 73378, REACH, DIN 74324, BS 5409, ISO 7628, RoHS 3 | |
| Sélectionner tout | ||
|---|---|---|
Marque RS PRO | ||
Product Type Compressed Air Pipe | ||
Colour Translucent | ||
Material Nylon | ||
Length 30m | ||
Maximum Operating Pressure 24 bar | ||
Application Pneumatics Air Brake, Lube, Production Line, Fuel | ||
Series NMF | ||
Inside Diameter 4mm | ||
Resistance Features Chemical Resistant, Moisture Resistant | ||
Outside Diameter 6mm | ||
Standards/Approvals DIN 73378, REACH, DIN 74324, BS 5409, ISO 7628, RoHS 3 | ||
RS PRO Air Hose Nylon Tubing
RS PRO introduces the range of industrial tubing air hoses made from flexible nylon for use with compressed air. These air hoses have been designed by RS PRO to be ideal for low toxic or high-temperature environments for example breweries and places involving food contact. Manufactured from heat and light stabilised nylon to be lightweight and flexible whilst maintaining its strength and durability. The hoses are suitable for pneumatic and hydraulic applications.
Features and Benefits
Applications
An air hose is a tube that takes air or gas from one device such as a gas cylinder or air compressor or any other such air tools. A durable and reliable air hose is essential to maintaining consistent airflow and pressure. Hoses such as these are made from a variety of different types of materials such as rubber, PVC and nylon. With correct fittings these air tubes can be attached to common household items such as foot pumps and barbeques but also are commonly found in a variety of industries including
Pneumatics
Production lines
Air brake, fuel and lube applications
Autobody workshops
Paint sprayers
Jackhammers
Construction
Can I get different variations of this air hose?
Yes! RS PRO introduces a range of different colours, internal and external diameters, maximum working pressure and bend radius, please see the RS PRO datasheet for details of the different options available.
Why RS PRO?
RS Pro is our family brand to go-to and brings you a wide range of high-quality and high-value products to support your project. Trusted by engineers all over the world, every part of every RS PRO product is always rigorously tested against demanding industry standards. We are only giving the RS PRO seal of approval if we're confident of their exceptional quality, which means you can be convinced too.
Liens connexes
- RS PRO Compressed Air Pipe Translucent Nylon 12 mm 30 m NMF Series
- RS PRO Compressed Air Pipe Translucent Nylon 5 mm 30 m NMF Series
- RS PRO Compressed Air Pipe Translucent Nylon 4 mm 30 m NMF Series
- RS PRO Compressed Air Pipe Translucent Nylon 8 mm 30 m NMF Series
- RS PRO Compressed Air Pipe Translucent Nylon 10 mm 30 m NMF Series
- RS PRO Compressed Air Pipe Red Nylon 6 mm 30 m NMF Series
- RS PRO Compressed Air Pipe Black Nylon 6 mm 30 m NMF Series
- RS PRO Compressed Air Pipe Yellow Nylon 6 mm 30 m NMF Series