Festo Compressed Air Pipe Red PUR 4 mm 50 m PUN Series, 178410
- N° de stock RS:
- 181-6053
- Référence fabricant:
- PUN-4X0,75-RT
- Fabricant:
- Festo
Bénéficiez d'une remise sur les achats en gros
Ajoutez 5 de plus pour économiser 4%
Consulter les options de prix de grosSous-total (1 bobine de 50 mètres)*
49,00 €
(TVA exclue)
59,29 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
En stock
- 9 unité(s) prête(s) à être expédiée(s)
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Bobine(s) | la bobine | le mètre* | Économie |
|---|---|---|---|
| 1 - 4 | 49,00 € | 0,98 € | - |
| 5 - 9 | 47,04 € | 0,941 € | 4% |
| 10 + | 45,86 € | 0,917 € | 6% |
*Prix donné à titre indicatif
- N° de stock RS:
- 181-6053
- Référence fabricant:
- PUN-4X0,75-RT
- Fabricant:
- Festo
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
| Marque | Festo | |
| Product Type | Compressed Air Pipe | |
| Colour | Red | |
| Material | PUR | |
| Length | 50m | |
| Maximum Operating Pressure | 10 bar | |
| Application | Energy Chains in Applications with High Cycle Rates | |
| Series | PUN | |
| Minimum Operating Temperature | -35°C | |
| Maximum Operating Temperature | 60°C | |
| Inside Diameter | 2.6mm | |
| Outside Diameter | 4mm | |
| Standards/Approvals | No | |
| Model Number | 178410 | |
| Number of Tubes | 1 | |
| Sélectionner tout | ||
|---|---|---|
Marque Festo | ||
Product Type Compressed Air Pipe | ||
Colour Red | ||
Material PUR | ||
Length 50m | ||
Maximum Operating Pressure 10 bar | ||
Application Energy Chains in Applications with High Cycle Rates | ||
Series PUN | ||
Minimum Operating Temperature -35°C | ||
Maximum Operating Temperature 60°C | ||
Inside Diameter 2.6mm | ||
Outside Diameter 4mm | ||
Standards/Approvals No | ||
Model Number 178410 | ||
Number of Tubes 1 | ||
- Pays d'origine :
- CZ
Application: The requirements with respect to pressure, temperature, flexibility and environmental influences differ from industry to industry. Users frequently underestimate the risks: around 90% of all cases of damage can be traced back to the wrong choice of tubing or tubing materials. This can not only result in energy losses, but also machine downtimes. It is especially important to find a reliable and cost effective product that prevents tubing degradation during operation.
Hydrolysis resistant and suitable for water applications. Combination suitable for use in clean rooms, corrosion resistant thanks to 100% polymer construction. Reliable:As an expansion to our popular PUN-H tubing it is suitable for wet areas with water contact to 50ºC without cracking through hydrolysis. Highly Versatile: Not only is the kink-resistant PUN-H easy to install, its resistance to hydrolysis and microbes make it a perfect choice for the food industry. Black version is UV-resistant and can be used outdoors.
Liens connexes
- Festo Compressed Air Pipe Red Polyurethane 4 mm 50 m PUN-H Series, 558285
- Festo Compressed Air Pipe Red Polyurethane 4 mm 50 m PUN-H-T Series, 8048675
- Festo Compressed Air Pipe Red Polyurethane 3 mm 50 m PUN Series, 178409
- Festo Compressed Air Pipe Red Polyurethane 6 mm 50 m PUN Series, 178411
- Festo Compressed Air Pipe Green Polyurethane 4 mm 50 m PUN Series, 178424
- Festo Compressed Air Pipe Yellow Polyurethane 4 mm 50 m PUN Series, 178417
- Festo Compressed Air Pipe Blue Polyurethane 4 mm 50 m PUN Series, 159662
- Festo Compressed Air Pipe Black Polyurethane 4 mm 50 m PUN Series, 159663