PREVOST TDG A18000K 18000rpm Air Die Grinder
- N° de stock RS:
- 181-2908
- Référence fabricant:
- TDG A18000K
- Fabricant:
- PREVOST
Sous-total (1 unité)*
193,48 €
(TVA exclue)
234,11 €
(TVA incluse)
Informations sur le stock actuellement non accessibles - Veuillez vérifier plus tard
Unité | Prix par unité |
|---|---|
| 1 + | 193,48 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 181-2908
- Référence fabricant:
- TDG A18000K
- Fabricant:
- PREVOST
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
| Marque | PREVOST | |
| Product Type | Air Grinder | |
| Grinder Type | Air Die Grinder | |
| Speed | 18000rpm | |
| Sound Level | 80dBA | |
| Inlet Thread Standard | R | |
| Overall Length | 170mm | |
| Maximum Operating Pressure | 6.2 bar | |
| Inlet Size | 6.35 mm | |
| Air Consumption | 113L/min | |
| Minimum Hose Size | 10mm | |
| Overall Width | 80mm | |
| Standards/Approvals | No | |
| Sélectionner tout | ||
|---|---|---|
Marque PREVOST | ||
Product Type Air Grinder | ||
Grinder Type Air Die Grinder | ||
Speed 18000rpm | ||
Sound Level 80dBA | ||
Inlet Thread Standard R | ||
Overall Length 170mm | ||
Maximum Operating Pressure 6.2 bar | ||
Inlet Size 6.35 mm | ||
Air Consumption 113L/min | ||
Minimum Hose Size 10mm | ||
Overall Width 80mm | ||
Standards/Approvals No | ||
Statut RoHS : Exempté
Prevost Grinders
The Prevost grinder is a 3 to 6mm air powered 900 axial grinder that rotates with the speed of 18, 000RPM. It is made up of composite material and is 170mm long. This sander comes with 2 clamps of 3mm-6mm, 2 wrenches and 5 grinding wheels. The input power required is 370W.
Features and Benefits
• Progressive/safe trigger
• Speed adjustable through screw
• Supplied with 3 adaptors
• Working pressure 6.3bar
Applications
• Grinding
• Milling
• Sawing
Certifications
• ISO6150 B
Liens connexes
- PREVOST TDG A18000 18000rpm Angle Air Die Ginder
- PREVOST TDG M60000 60000rpm Air Die Grinder
- PREVOST TDG S22000K 22000rpm Air Die Grinder
- PREVOST TDG S22000 22000rpm Air Die Grinder
- Bahco BP110 18000rpm Air Angle Grinder
- SAM 1520RP 18000rpm Angle Grinder
- HAZET 9033M-7 18000rpm Angle Grinder
- Facom V.347F 18000rpm Angle Grinder