SAM 1551 4500rpm Angle Grinder
- N° de stock RS:
- 209-408
- Référence fabricant:
- 1551
- Fabricant:
- SAM
Sous-total (1 unité)*
349,95 €
(TVA exclue)
423,44 €
(TVA incluse)
Informations sur le stock actuellement non accessibles - Veuillez vérifier plus tard
Unité | Prix par unité |
|---|---|
| 1 + | 349,95 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 209-408
- Référence fabricant:
- 1551
- Fabricant:
- SAM
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
| Marque | SAM | |
| Product Type | Air Grinder | |
| Grinder Type | Angle Grinder | |
| Sound Level | 2.5dBA | |
| Speed | 4500rpm | |
| Power Rating | 550W | |
| Handle Type | Anti-Vibration | |
| Overall Length | 307mm | |
| Overall Width | 65mm | |
| Standards/Approvals | ISO 15744, 2006/42/CE | |
| Overall Height | 150mm | |
| Sélectionner tout | ||
|---|---|---|
Marque SAM | ||
Product Type Air Grinder | ||
Grinder Type Angle Grinder | ||
Sound Level 2.5dBA | ||
Speed 4500rpm | ||
Power Rating 550W | ||
Handle Type Anti-Vibration | ||
Overall Length 307mm | ||
Overall Width 65mm | ||
Standards/Approvals ISO 15744, 2006/42/CE | ||
Overall Height 150mm | ||
Statut RoHS : Exempté
- Pays d'origine :
- TW
1551
The SAM Outillage Pneumatic angular disc cutter is designed for precision cutting tasks, featuring a robust motor that delivers powerful performance. The 180 mm diameter cutter is ideal for a variety of applications, making it a versatile addition to your toolkit. With its durable steel casing, the machine is built for longevity and ease of maintenance, ensuring it stands up to the demands of heavy duty use. The spindle blocker enhances convenience, allowing for quick changes of accessories without hassle. Overall, this tool combines functionality with user friendly features, catering to both professional tradespeople and dedicated DIY enthusiasts alike.
Lightweight design improves user comfort during long tasks
Anti vibration handle reduces operator fatigue for extended use
Rear exhaust keeps the workspace clear of debris during operation
Complies with international standards for safety and reliability