CRC 33114 Invertible DUST FREE 360 Air Duster, 250 ml

Bénéficiez d'une remise sur les achats en gros

Ajoutez 6 de plus pour économiser 3%

Consulter les options de prix de gros

Sous-total (1 unité)*

27,28 €

(TVA exclue)

33,01 €

(TVA incluse)

Add to Basket
sélectionner ou taper la quantité
En stock
  • Plus 109 unité(s) expédiée(s) à partir du 18 novembre 2026
  • Plus 47 unité(s) expédiée(s) à partir du 18 novembre 2026
  • Plus 293 unité(s) expédiée(s) à partir du 18 novembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails

Unité
Prix par unité
Économie
1 - 527,28 €-
6 - 1426,19 €3%
15 +25,64 €6%

*Prix donné à titre indicatif

N° de stock RS:
169-9918
Numéro d'article Distrelec:
303-08-514
Référence fabricant:
33114
Fabricant:
CRC
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

CRC

Package Size

250 ml

Product Type

Air Duster

Package Type

Aerosol

Active Chemical

HFO

Delicate and Optics Use

Yes

Flammable

No

Invertible

Yes

Global Warming Potential

7

Standards/Approvals

NSF

Trade Name

DUST FREE 360

Statut RoHS : Exempté

Pays d'origine :
BE

CRC Air Duster, 250 ml Package size, HFO Active Chemical - 33114


This air duster effectively removes dust and debris from delicate surfaces, making it a vital tool for professionals across automation, electronics, and mechanical sectors. Its eco-friendly formulation is designed to meet cleaning requirements while minimising environmental impact through a reduced global warming potential. The compact 250ml aerosol can ensures convenient use for both intricate tasks and larger cleaning operations.

Features & Benefits


• Eco-friendly HFO formulation reduces environmental impact

• Non-flammable design promotes safe usage in various environments

• Suitable for delicate and optics applications for careful cleaning of sensitive items

• Invertible functionality allows for versatile cleaning at any angle

• Efficient dust removal without leaving residues on electronics and optics

• Delivers consistent cleaning performance with a global warming potential of only 7

Applications


• Precision cleaning of circuit boards

• Removing dust from cameras and lenses

• Maintaining equipment and machinery in automated environments

• Cleaning desktops and keyboards in office spaces

• Effective for cleaning intricate mechanical components

How should this be stored when not in use?


Store in a cool, dry place, out of direct sunlight and away from heat sources for optimal preservation.

Can it be used on all types of electronics?


Yes, it is compatible with most electronic devices, particularly delicate components and optics.

What is the recommended distance for application?


Maintain a distance of approximately 15cm for effective cleaning without risk of damage.

Is it suitable for outdoor use?


Yes, it can be used outdoors, but ensure proper storage after use to retain its effectiveness.

How often should it be used for maintenance?


Usage frequency depends on the level of dust accumulation; regular checks are advisable for optimal performance.

Liens connexes

Soyez le/la premier·ère à être informé de nos nouveautés produits et de nos offres spéciales.

adresse e-mail

Les données personnelles que vous nous fournissez en vous inscrivant à cette liste de diffusion seront traitées conformément à notre politique de confidentialité.