Broughton MCe6.0 BS4343 230V Portable Air Conditioning Unit BS4343
- N° de stock RS:
- 251-5501
- Référence fabricant:
- MCe6.0 BS4343 230V
- Fabricant:
- Broughton
Actuellement indisponible
Désolés, nous ne savons pas quand ce produit sera réapprovisionné.
- N° de stock RS:
- 251-5501
- Référence fabricant:
- MCe6.0 BS4343 230V
- Fabricant:
- Broughton
Spécifications
Documentation technique
Législations et de normes
Détails du produit
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout | Attribut | Valeur |
|---|---|---|
| Marque | Broughton | |
| Unit Type | Portable Air Conditioning Unit | |
| Product Type | Air Conditioning Unit | |
| Air Flow | 1198m³/h | |
| Refrigerant Type | R454C | |
| Noise Level | 64dBA | |
| Plug Type | BS4343 | |
| Supply Voltage | 230V | |
| Input Power | 6.7kW | |
| Mount Type | Portable | |
| Width | 530mm | |
| Depth | 690mm | |
| Standards/Approvals | RoHS | |
| Height | 1.08m | |
| Nominal Current | 13A | |
| Series | Mighty Cool | |
| Number of Phases | 1 | |
| Sélectionner tout | ||
|---|---|---|
Marque Broughton | ||
Unit Type Portable Air Conditioning Unit | ||
Product Type Air Conditioning Unit | ||
Air Flow 1198m³/h | ||
Refrigerant Type R454C | ||
Noise Level 64dBA | ||
Plug Type BS4343 | ||
Supply Voltage 230V | ||
Input Power 6.7kW | ||
Mount Type Portable | ||
Width 530mm | ||
Depth 690mm | ||
Standards/Approvals RoHS | ||
Height 1.08m | ||
Nominal Current 13A | ||
Series Mighty Cool | ||
Number of Phases 1 | ||
- Pays d'origine :
- GB
The Broughton air conditioner has incredibility reliable and deceptively powerful MCM230 uses the very latest in EC fan technology to minimise noise and maximise efficiency. Can supply 6.7kW of chilled air to two area's at once. Ideal for offices, data centres, events, retail and process cooling. Comes complete with 3m of exhaust duct, 1m of cooling ducting and a 2 year warranty.
Supply 13 A 230 v
Typical cooled area 150 m³
Thermostat optional
Sound 64 dbA
Cooling ducting 2 x 150 mm
Exhaust ducting 300 mm
Weight 92 kg
Operating range 21 °C - 38 °C
Liens connexes
- Broughton MCe6.0 BS4343 110V Portable Air Conditioning Unit BS4343
- Broughton MCe6.0 EUK Portable Air Conditioning Unit
- Broughton MCe9.0 BS4343 230V Portable Air Conditioning Unit Type G - British 3-Pin
- Broughton MCe9.0 EUK 50 kW Portable Air Conditioning Unit
- Broughton MCSe7.3 EUK 50 kW Portable Air Conditioning Unit
- SIP 05649 14000 Btu/h Portable Air Conditioning Unit
- nVent HOFFMAN T200226G150 2000 Btu/h Portable Air Conditioning Unit
- nVent HOFFMAN T150116G152 800 Btu/h Portable Air Conditioning Unit
